CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB73DHLN
| Digi-Key Part Number | ACB73DHLN-ND |
10 |
21.45000 |
Extended Price
214.50 |
| Manufacturer Part Number | ACB73DHLN | |||
| Description | CONN EDGECARD 146PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB73DHLN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 146 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB73DHLN ACB73DHLN |
ACB73DHLN Specification Sheet
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLN (ACB73DHLN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB73DHLNCONN EDGECARD 146PS .050 DIP SLD - ACB73DHLN
Order 'conn edgecard 146ps .050 dip sld - ACB73DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHLN-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHHD
Order 'conn edgecard 146ps .050 dip sld - ABB73DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHD-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHHN
Order 'conn edgecard 146ps .050 dip sld - ABB73DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHN-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHHR
Order 'conn edgecard 146ps .050 dip sld - ABB73DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHR-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHHT
Order 'conn edgecard 146ps .050 dip sld - ABB73DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHT-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHLD
Order 'conn edgecard 146ps .050 dip sld - ABB73DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLD-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHLN
Order 'conn edgecard 146ps .050 dip sld - ABB73DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLN-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHLR
Order 'conn edgecard 146ps .050 dip sld - ABB73DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLR-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHLT
Order 'conn edgecard 146ps .050 dip sld - ABB73DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLT-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHND
Order 'conn edgecard 146ps .050 dip sld - ABB73DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHND-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHNN
Order 'conn edgecard 146ps .050 dip sld - ABB73DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNN-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHNR
Order 'conn edgecard 146ps .050 dip sld - ABB73DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNR-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHNT
Order 'conn edgecard 146ps .050 dip sld - ABB73DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNT-ND.
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHHD
Order 'conn edgecard 146ps .050 dip sld - ACB73DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHHD-ND.
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHHN
Order 'conn edgecard 146ps .050 dip sld - ACB73DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB73DHLN
Send this link via E-Mail
Help With This Screen
