Keywords:





CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLD - Connectors

Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHLD

Digi-Key Part Number ACB73DHLD-ND
Price Break
10
Unit Price
21.45000
Extended Price
214.50
Manufacturer Part NumberACB73DHLD
DescriptionCONN EDGECARD 146PS .050 DIP SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHLD
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHLD
Technical/Catalog InformationACB73DHLD
VendorSullins Connector Solutions
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold
Mounting TypeThrough Hole
FeaturesFlange
Number of Positions 146
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB73DHLD
ACB73DHLD

ACB73DHLD Specification Sheet

Image of CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLD

CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLD (ACB73DHLD-ND) - Connectors

Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHLD
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLD
 Order 'conn edgecard 146ps .050 dip sld - ACB73DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHLD-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHHD
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHD-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHHN
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHN-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHHR
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHR-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHHT
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHT-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHLD
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLD-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHLN
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLN-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHLR
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLR-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHLT
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLT-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHND
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHND-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHNN
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNN-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHNR
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNR-ND.
CONN EDGECARD 146PS .050 DIP SLD - ABB73DHNT
 Order 'conn edgecard 146ps .050 dip sld - ABB73DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNT-ND.
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHHD
 Order 'conn edgecard 146ps .050 dip sld - ACB73DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHHD-ND.
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHHN
 Order 'conn edgecard 146ps .050 dip sld - ACB73DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHHN-ND.

Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHLD
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLD
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 146PS .050 DIP SLD - ACB73DHHT Next: CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLN
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHLD