Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHHT
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHHT - Connectors
| Digi-Key Part Number | ACB73DHHT-ND |
10 |
22.98000 |
Extended Price
229.80 |
| Manufacturer Part Number | ACB73DHHT | |||
| Description | CONN EDGECARD 146PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB73DHHT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 146 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB73DHHT ACB73DHHT |
ACB73DHHT Specification Sheet
CONN EDGECARD 146PS .050 DIP SLD - ACB73DHHT (ACB73DHHT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHHTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHHT
Order 'conn edgecard 146ps .050 dip sld - ACB73DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB73DHHD
Order 'conn edgecard 146ps .050 dip sld - ABB73DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB73DHHN
Order 'conn edgecard 146ps .050 dip sld - ABB73DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB73DHHR
Order 'conn edgecard 146ps .050 dip sld - ABB73DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB73DHHT
Order 'conn edgecard 146ps .050 dip sld - ABB73DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHHT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB73DHLD
Order 'conn edgecard 146ps .050 dip sld - ABB73DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB73DHLN
Order 'conn edgecard 146ps .050 dip sld - ABB73DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB73DHLR
Order 'conn edgecard 146ps .050 dip sld - ABB73DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB73DHLT
Order 'conn edgecard 146ps .050 dip sld - ABB73DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHLT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB73DHND
Order 'conn edgecard 146ps .050 dip sld - ABB73DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHND-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB73DHNN
Order 'conn edgecard 146ps .050 dip sld - ABB73DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB73DHNR
Order 'conn edgecard 146ps .050 dip sld - ABB73DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB73DHNT
Order 'conn edgecard 146ps .050 dip sld - ABB73DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHNT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHHD
Order 'conn edgecard 146ps .050 dip sld - ACB73DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHHD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB73DHHN
Order 'conn edgecard 146ps .050 dip sld - ACB73DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB73DHHT
Send this link via E-Mail
Help With This Screen
