RES WW 0.400W 51.1 OHM 1% AXIAL - WW H 51.1 1% R
| Digi-Key Part Number | WWH51.11%R-ND |
2500 |
.29040 |
Extended Price
726.00 |
| Manufacturer Part Number | WW H 51.1 1% R | |||
| Description | RES WW 0.400W 51.1 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW H 51.1 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 51.1 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW H 51 1 1% R WW H 511 1% R WWH51 11%R ND WWH5111%RND WWH51.11%R |
WW H 51.1 1% R Specification Sheet
RES WW 0.400W 51.1 OHM 1% AXIAL - WW H 51.1 1% R (WWH51.11%R-ND)
Related parts:RES WW 1W 1 OHM 5% AXIAL - WRF 1 1 5% A
Order 'res ww 1w 1 ohm 5% axial - WRF 1 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF115%A-ND.
RES WW 2W 1 OHM 5% AXIAL - WRF 2 1 5% A
Order 'res ww 2w 1 ohm 5% axial - WRF 2 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF215%A-ND.
RES WW 2W 1 OHM 5% AXIAL - WRF 2 1 5% R
Order 'res ww 2w 1 ohm 5% axial - WRF 2 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF215%R-ND.
RES WW 3W 1 OHM 5% AXIAL - WRF 3 1 5% A
Order 'res ww 3w 1 ohm 5% axial - WRF 3 1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF315%A-ND.
RES WW 3W 1 OHM 5% AXIAL - WRF 3 1 5% R
Order 'res ww 3w 1 ohm 5% axial - WRF 3 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF315%R-ND.
RES 1 OHM 12.5W 1% ALUM WW - UAL-10 1 OHM 1%
Order 'res 1 ohm 12.5w 1% alum ww - UAL-10 1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-10-1F-ND.
RES 1.0 OHM 25W 1% ALUM WW - UAL-25 1 OHM 1%
Order 'res 1.0 ohm 25w 1% alum ww - UAL-25 1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-1F-ND.
RES 1.0 OHM 7.5W 1% ALUM WW - UAL-5 1 OHM 1%
Order 'res 1.0 ohm 7.5w 1% alum ww - UAL-5 1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-5-1F-ND.
RES 1 OHM 50W 1% ALUM WW - UAL-50 1 OHM 1%
Order 'res 1 ohm 50w 1% alum ww - UAL-50 1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-50-1F-ND.
RES WW 1W 1 OHM 1% 2815 - SM 1 1 1% B
Order 'res ww 1w 1 ohm 1% 2815 - SM 1 1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM111%B-ND.
RES WW 1W 1 OHM 1% 2815 - SM 1 1 1% R
Order 'res ww 1w 1 ohm 1% 2815 - SM 1 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM111%R-ND.
RES NET 16 DIP ISO 220K OHM 1% - 4116R-1-224F
Order 'res net 16 dip iso 220k ohm 1% - 4116R-1-224F' online from Digi-Key. Manufactured by Bourns Inc. Digi-Key part number 4116R-1-224F-ND.
RES 51 OHM 1/2W 1% WW AXIAL - WHA51RFET
Order 'res 51 ohm 1/2w 1% ww axial - WHA51RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WHA51RFECT-ND.
RES 51 OHM 1/2W 1% WW AXIAL - WHA51RFET
Order 'res 51 ohm 1/2w 1% ww axial - WHA51RFET' online from Digi-Key. Manufactured by Ohmite. Digi-Key part number WHA51RFETR-ND.
RES NON-IND WW 51 OHM 1/2W AXIAL - WNA51RFET
Order 'res non-ind ww 51 ohm 1/2w axial - WNA51RFET' online from Digi-Key. Manufactured by Ohmite (VA). Digi-Key part number WNA51RFECT-ND.
Send this link via E-Mail
Help With This Screen