Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

RES WW 0.400W 5.6 OHM 5% AXIAL - WW H 5.6 5% R

Digi-Key Part Number WWH5.65%R-ND
Price Break
2500
Unit Price
.26268
Extended Price
656.70
Manufacturer Part NumberWW H 5.6 5% R
DescriptionRES WW 0.400W 5.6 OHM 5% AXIAL
Quantity Available 0
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationWW H 5.6 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms5.60
Power (Watts)0.4W
Tolerance±5%
Lead StylePC Pins (Through Hole)
CaseAxial
PackagingTape & Reel (TR)
CompositionWirewound
Voltage - Working500V
Temperature Coefficient±50ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names WW H 5 6 5% R
WW H 56 5% R
WWH5 65%R ND
WWH565%RND
WWH5.65%R

WW H 5.6 5% R Specification Sheet

Image of RES WW 0.400W 5.6 OHM 5% AXIAL - WW H 5.6 5% R

RES WW 0.400W 5.6 OHM 5% AXIAL - WW H 5.6 5% R (WWH5.65%R-ND)

Related parts:
RES WW 1W 0.1 OHM 5% AXIAL - WRF 1 0.1 5% A
 Order 'res ww 1w 0.1 ohm 5% axial - WRF 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.15%A-ND.
RES WW 1W 0.1 OHM 5% AXIAL - WRF 1 0.1 5% R
 Order 'res ww 1w 0.1 ohm 5% axial - WRF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.15%R-ND.
RES WW 1W 0.22 OHM 5% AXIAL - WRF 1 0.22 5% A
 Order 'res ww 1w 0.22 ohm 5% axial - WRF 1 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.225%A-ND.
RES WW 1W 0.27 OHM 5% AXIAL - WRF 1 0.27 5% A
 Order 'res ww 1w 0.27 ohm 5% axial - WRF 1 0.27 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.275%A-ND.
RES WW 1W 0.33 OHM 5% AXIAL - WRF 1 0.33 5% R
 Order 'res ww 1w 0.33 ohm 5% axial - WRF 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.335%R-ND.
RES WW 1W 0.39 OHM 5% AXIAL - WRF 1 0.39 5% A
 Order 'res ww 1w 0.39 ohm 5% axial - WRF 1 0.39 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.395%A-ND.
RES WW 1W 0.39 OHM 5% AXIAL - WRF 1 0.39 5% R
 Order 'res ww 1w 0.39 ohm 5% axial - WRF 1 0.39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.395%R-ND.
RES WW 1W 0.43 OHM 5% AXIAL - WRF 1 0.43 5% A
 Order 'res ww 1w 0.43 ohm 5% axial - WRF 1 0.43 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.435%A-ND.
RES WW 1W 0.47 OHM 5% AXIAL - WRF 1 0.47 5% A
 Order 'res ww 1w 0.47 ohm 5% axial - WRF 1 0.47 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.475%A-ND.
RES WW 1W 0.47 OHM 5% AXIAL - WRF 1 0.47 5% R
 Order 'res ww 1w 0.47 ohm 5% axial - WRF 1 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.475%R-ND.
RES WW 1W 0.51 OHM 5% AXIAL - WRF 1 0.51 5% A
 Order 'res ww 1w 0.51 ohm 5% axial - WRF 1 0.51 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.515%A-ND.
RES WW 1W 0.5 OHM 5% AXIAL - WRF 1 0.5 5% A
 Order 'res ww 1w 0.5 ohm 5% axial - WRF 1 0.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.55%A-ND.
RES WW 1W 1.2 OHM 5% AXIAL - WRF 1 1.2 5% R
 Order 'res ww 1w 1.2 ohm 5% axial - WRF 1 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF11.25%R-ND.
RES WW 1W 1.5 OHM 5% AXIAL - WRF 1 1.5 5% A
 Order 'res ww 1w 1.5 ohm 5% axial - WRF 1 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF11.55%A-ND.
RES WW 1W 1.5 OHM 5% AXIAL - WRF 1 1.5 5% R
 Order 'res ww 1w 1.5 ohm 5% axial - WRF 1 1.5 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF11.55%R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: RES WW 0.400W 5.49 OHM 1% AXIAL - WW H 5.49 1% R Next: RES WW 0.400W 5.62 OHM 1% AXIAL - WW H 5.62 1% R