RES WW 0.400W 5.49 OHM 1% AXIAL - WW H 5.49 1% R
| Digi-Key Part Number | WWH5.491%R-ND |
2500 |
.29040 |
Extended Price
726.00 |
| Manufacturer Part Number | WW H 5.49 1% R | |||
| Description | RES WW 0.400W 5.49 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW H 5.49 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 5.49 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | ±50ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW H 5 49 1% R WW H 549 1% R WWH5 491%R ND WWH5491%RND WWH5.491%R |
WW H 5.49 1% R Specification Sheet
RES WW 0.400W 5.49 OHM 1% AXIAL - WW H 5.49 1% R (WWH5.491%R-ND)
Related parts:RES WW 1.5W 5 OHM 1% AXIAL - WW 2 5 1% R
Order 'res ww 1.5w 5 ohm 1% axial - WW 2 5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW251%R-ND.
RES WW 5W 0.1 OHM 1% AXIAL - WW 5 0.1 1% R
Order 'res ww 5w 0.1 ohm 1% axial - WW 5 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW50.11%R-ND.
RES WW 5W 0.15 OHM 1% AXIAL - WW 5 0.15 1% R
Order 'res ww 5w 0.15 ohm 1% axial - WW 5 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW50.151%R-ND.
RES WW 5W 0.5 OHM 1% AXIAL - WW 5 0.5 1% R
Order 'res ww 5w 0.5 ohm 1% axial - WW 5 0.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW50.51%R-ND.
RES WW 5W 1 OHM 1% AXIAL - WW 5 1 1% B
Order 'res ww 5w 1 ohm 1% axial - WW 5 1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW511%B-ND.
RES WW 5W 1 OHM 1% AXIAL - WW 5 1 1% R
Order 'res ww 5w 1 ohm 1% axial - WW 5 1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW511%R-ND.
RES WW 5W 2.7K OHM 1% AXIAL - WW 5 2.7K 1% R
Order 'res ww 5w 2.7k ohm 1% axial - WW 5 2.7K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW52.7K1%R-ND.
RES WW 5W 47.5K OHM 1% AXIAL - WW 5 47.5K 1% B
Order 'res ww 5w 47.5k ohm 1% axial - WW 5 47.5K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW547.5K1%B-ND.
RES WW 5W 49.9 OHM 1% AXIAL - WW 5 49.9 1% B
Order 'res ww 5w 49.9 ohm 1% axial - WW 5 49.9 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW549.91%B-ND.
RES WW 5W 5.1K OHM 1% AXIAL - WW 5 5.1K 1% B
Order 'res ww 5w 5.1k ohm 1% axial - WW 5 5.1K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW55.1K1%B-ND.
RES WW 5W 51 OHM 1% AXIAL - WW 5 51 1% B
Order 'res ww 5w 51 ohm 1% axial - WW 5 51 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW5511%B-ND.
RES .1 OHM 7.5W 1% ALUM WW - UAL-5 0.1 OHM 1%
Order 'res .1 ohm 7.5w 1% alum ww - UAL-5 0.1 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-5-0.1F-ND.
RES .5 OHM 7.5W 1% ALUM WW - UAL-5 0.5 OHM 1%
Order 'res .5 ohm 7.5w 1% alum ww - UAL-5 0.5 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-5-0.5F-ND.
RES 10K OHM 7.5W 1% ALUM WW - UAL-5 10000 OHM 1%
Order 'res 10k ohm 7.5w 1% alum ww - UAL-5 10000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-5-10000F-ND.
RES 1.0K OHM 7.5W 1% ALUM WW - UAL-5 1000 OHM 1%
Order 'res 1.0k ohm 7.5w 1% alum ww - UAL-5 1000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-5-1000F-ND.
Send this link via E-Mail
Help With This Screen