RES WW 0.400W 49.9 OHM 1% AXIAL - WW H 49.9 1% R
| Digi-Key Part Number | WWH49.91%R-ND |
2500 |
.29040 |
Extended Price
726.00 |
| Manufacturer Part Number | WW H 49.9 1% R | |||
| Description | RES WW 0.400W 49.9 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW H 49.9 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 49.9 |
| Power (Watts) | 0.4W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW H 49 9 1% R WW H 499 1% R WWH49 91%R ND WWH4991%RND WWH49.91%R |
WW H 49.9 1% R Specification Sheet
RES WW 0.400W 49.9 OHM 1% AXIAL - WW H 49.9 1% R (WWH49.91%R-ND)
Related parts:RES WW 1W 0.1 OHM 1% AXIAL - WW 1 0.1 1% B
Order 'res ww 1w 0.1 ohm 1% axial - WW 1 0.1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10.11%B-ND.
RES WW 1W 0.15 OHM 1% AXIAL - WW 1 0.15 1% R
Order 'res ww 1w 0.15 ohm 1% axial - WW 1 0.15 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10.151%R-ND.
RES WW 1W 0.2 OHM 1% AXIAL - WW 1 0.2 1% B
Order 'res ww 1w 0.2 ohm 1% axial - WW 1 0.2 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10.21%B-ND.
RES WW 1W 0.2 OHM 1% AXIAL - WW 1 0.2 1% R
Order 'res ww 1w 0.2 ohm 1% axial - WW 1 0.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10.21%R-ND.
RES WW 1W 0.25 OHM 1% AXIAL - WW 1 0.25 1% B
Order 'res ww 1w 0.25 ohm 1% axial - WW 1 0.25 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10.251%B-ND.
RES WW 1W 0.5 OHM 1% AXIAL - WW 1 0.5 1% R
Order 'res ww 1w 0.5 ohm 1% axial - WW 1 0.5 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10.51%R-ND.
RES WW 10W 0.21 OHM 1% AXIAL - WW 10 0.21 1% B
Order 'res ww 10w 0.21 ohm 1% axial - WW 10 0.21 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW100.211%B-ND.
RES WW 10W 100K OHM 1% AXIAL - WW 10 100K 1% B
Order 'res ww 10w 100k ohm 1% axial - WW 10 100K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10100K1%B-ND.
RES WW 10W 100K OHM 1% AXIAL - WW 10 100K 1% R
Order 'res ww 10w 100k ohm 1% axial - WW 10 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10100K1%R-ND.
RES WW 10W 3 OHM 1% AXIAL - WW 10 3 1% B
Order 'res ww 10w 3 ohm 1% axial - WW 10 3 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1031%B-ND.
RES WW 10W 3 OHM 1% AXIAL - WW 10 3 1% R
Order 'res ww 10w 3 ohm 1% axial - WW 10 3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1031%R-ND.
RES WW 10W 5K OHM 1% AXIAL - WW 10 5K 1% B
Order 'res ww 10w 5k ohm 1% axial - WW 10 5K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW105K1%B-ND.
RES WW 10W 75 OHM 1% AXIAL - WW 10 75 1% B
Order 'res ww 10w 75 ohm 1% axial - WW 10 75 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10751%B-ND.
RES WW 10W 75 OHM 1% AXIAL - WW 10 75 1% R
Order 'res ww 10w 75 ohm 1% axial - WW 10 75 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10751%R-ND.
RES WW 10W 8K OHM 1% AXIAL - WW 10 8K 1% R
Order 'res ww 10w 8k ohm 1% axial - WW 10 8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW108K1%R-ND.
Send this link via E-Mail
Help With This Screen