RES WW 0.400W 47 OHM 5% AXIAL - WW H 47 5% R
| Digi-Key Part Number | WWH475%R-ND |
2500 |
.26268 |
Extended Price
656.70 |
| Manufacturer Part Number | WW H 47 5% R | |||
| Description | RES WW 0.400W 47 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW H 47 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.4W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW H 47 5% R WW H 47 5% R WWH475%R ND WWH475%RND WWH475%R |
WW H 47 5% R Specification Sheet
RES WW 0.400W 47 OHM 5% AXIAL - WW H 47 5% R (WWH475%R-ND)
Related parts:RES WW 2W 4.7 OHM 5% AXIAL - WRF 2 4.7 5% A
Order 'res ww 2w 4.7 ohm 5% axial - WRF 2 4.7 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF24.75%A-ND.
RES WW 2W 47 OHM 5% AXIAL - WRF 2 47 5% A
Order 'res ww 2w 47 ohm 5% axial - WRF 2 47 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF2475%A-ND.
RES WW 3W 4.7 OHM 5% AXIAL - WRF 3 4.7 5% A
Order 'res ww 3w 4.7 ohm 5% axial - WRF 3 4.7 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF34.75%A-ND.
RES WW 3W 47 OHM 5% AXIAL - WRF 3 47 5% A
Order 'res ww 3w 47 ohm 5% axial - WRF 3 47 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF3475%A-ND.
RES WW 1W 4.7 OHM 5% AXIAL - WW 1 4.7 5% R
Order 'res ww 1w 4.7 ohm 5% axial - WW 1 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW14.75%R-ND.
RES WW 1W 47 OHM 5% AXIAL - WW 1 47 5% R
Order 'res ww 1w 47 ohm 5% axial - WW 1 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1475%R-ND.
RES WW 1.5W 4.7 OHM 5% AXIAL - WW 2 4.7 5% B
Order 'res ww 1.5w 4.7 ohm 5% axial - WW 2 4.7 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW24.75%B-ND.
RES WW 3W 47 OHM 5% AXIAL - WW 3 47 5% B
Order 'res ww 3w 47 ohm 5% axial - WW 3 47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW3475%B-ND.
RES WW 4W 47 OHM 5% AXIAL - WW 4 47 5% B
Order 'res ww 4w 47 ohm 5% axial - WW 4 47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW4475%B-ND.
RES WW 5W 47 OHM 5% AXIAL - WW 5 47 5% B
Order 'res ww 5w 47 ohm 5% axial - WW 5 47 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW5475%B-ND.
RES WW 0.400W 4.7 OHM 5% AXIAL - WW H 4.7 5% R
Order 'res ww 0.400w 4.7 ohm 5% axial - WW H 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH4.75%R-ND.
RES WW 0.400W 47 OHM 5% AXIAL - WW H 47 5% R
Order 'res ww 0.400w 47 ohm 5% axial - WW H 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WWH475%R-ND.
RES MF 0.250W 47 OHM 5% AXIAL - RNF 1/4 T1 47 5% R
Order 'res mf 0.250w 47 ohm 5% axial - RNF 1/4 T1 47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1475%R-ND.
RES MO 1.000W 4.7 OHM 5% AXIAL - RS 1 4.7 5% A
Order 'res mo 1.000w 4.7 ohm 5% axial - RS 1 4.7 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS14.75%A-ND.
RES MO 1.000W 4.7 OHM 5% AXIAL - RS 1 4.7 5% R
Order 'res mo 1.000w 4.7 ohm 5% axial - RS 1 4.7 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS14.75%R-ND.
Send this link via E-Mail
Help With This Screen