CONN EDGECARD 146POS .050 SMD - ACB73DHFN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB73DHFN
| Digi-Key Part Number | ACB73DHFN-ND |
10 |
22.03500 |
Extended Price
220.35 |
| Manufacturer Part Number | ACB73DHFN | |||
| Description | CONN EDGECARD 146POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB73DHFN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | - |
| Number of Positions | 146 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB73DHFN ACB73DHFN |
ACB73DHFN Specification Sheet
CONN EDGECARD 146POS .050 SMD - ACB73DHFN (ACB73DHFN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB73DHFNCONN EDGECARD 146POS .050 SMD - ACB73DHFN
Order 'conn edgecard 146pos .050 smd - ACB73DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHFN-ND.
CONN EDGECARD 146POS .050 SMD - ABB73DHFD
Order 'conn edgecard 146pos .050 smd - ABB73DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHFD-ND.
CONN EDGECARD 146POS .050 SMD - ABB73DHFN
Order 'conn edgecard 146pos .050 smd - ABB73DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHFN-ND.
CONN EDGECARD 146POS .050 SMD - ABB73DHFR
Order 'conn edgecard 146pos .050 smd - ABB73DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHFR-ND.
CONN EDGECARD 146POS .050 SMD - ABB73DHFT
Order 'conn edgecard 146pos .050 smd - ABB73DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB73DHFT-ND.
CONN EDGECARD 146POS .050 SMD - ACB73DHFD
Order 'conn edgecard 146pos .050 smd - ACB73DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHFD-ND.
CONN EDGECARD 146POS .050 SMD - ACB73DHFR
Order 'conn edgecard 146pos .050 smd - ACB73DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHFR-ND.
CONN EDGECARD 146POS .050 SMD - ACB73DHFT
Order 'conn edgecard 146pos .050 smd - ACB73DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB73DHFT-ND.
CONN EDGECARD 146POS .050 SMD - RBB73DHFD
Order 'conn edgecard 146pos .050 smd - RBB73DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB73DHFD-ND.
CONN EDGECARD 146POS .050 SMD - RBB73DHFN
Order 'conn edgecard 146pos .050 smd - RBB73DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB73DHFN-ND.
CONN EDGECARD 146POS .050 SMD - RBB73DHFR
Order 'conn edgecard 146pos .050 smd - RBB73DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB73DHFR-ND.
CONN EDGECARD 146POS .050 SMD - RBB73DHFT
Order 'conn edgecard 146pos .050 smd - RBB73DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB73DHFT-ND.
CONN EDGECARD 146POS .050 SMD - RCB73DHFD
Order 'conn edgecard 146pos .050 smd - RCB73DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB73DHFD-ND.
CONN EDGECARD 146POS .050 SMD - RCB73DHFN
Order 'conn edgecard 146pos .050 smd - RCB73DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB73DHFN-ND.
CONN EDGECARD 146POS .050 SMD - RCB73DHFR
Order 'conn edgecard 146pos .050 smd - RCB73DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB73DHFR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB73DHFN
Send this link via E-Mail
Help With This Screen
