Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBT
CONN EDGECARD 144POS R/A .1" SLD - ACB72DKBT - Connectors, Interconnects
| Digi-Key Part Number | ACB72DKBT-ND |
10 |
81.00000 |
Extended Price
810.00 |
| Manufacturer Part Number | ACB72DKBT | |||
| Description | CONN EDGECARD 144POS R/A .1" SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB72DKBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge, Bi-Level |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB72DKBT ACB72DKBT |
CONN EDGECARD 144POS R/A .1" SLD - ACB72DKBT (ACB72DKBT-ND) - Connectors, Interconnects
Related parts Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBTGold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBT
Order 'conn edgecard 144pos r/a .1" sld - ACB72DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB72DKBA
Order 'conn edgecard 144pos r/a .1" sld - ABB72DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB72DKBD
Order 'conn edgecard 144pos r/a .1" sld - ABB72DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB72DKBH
Order 'conn edgecard 144pos r/a .1" sld - ABB72DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB72DKBI
Order 'conn edgecard 144pos r/a .1" sld - ABB72DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB72DKBN
Order 'conn edgecard 144pos r/a .1" sld - ABB72DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB72DKBS
Order 'conn edgecard 144pos r/a .1" sld - ABB72DKBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DKBS-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB72DKBT
Order 'conn edgecard 144pos r/a .1" sld - ABB72DKBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DKBT-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBA
Order 'conn edgecard 144pos r/a .1" sld - ACB72DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DKBA-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBD
Order 'conn edgecard 144pos r/a .1" sld - ACB72DKBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DKBD-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBH
Order 'conn edgecard 144pos r/a .1" sld - ACB72DKBH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DKBH-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBI
Order 'conn edgecard 144pos r/a .1" sld - ACB72DKBI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DKBI-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBN
Order 'conn edgecard 144pos r/a .1" sld - ACB72DKBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DKBN-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBS-S1075
Order 'conn edgecard 144pos r/a .1" sld - ACB72DKBS-S1075' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DKBS-S1075-ND.
Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ABB06DKBA
Order 'conn edgecard 12pos r/a .1" sld - ABB06DKBA' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB06DKBA-ND.
Options for Gold Through Hole, Right Angle Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge, Bi-Level ACB72DKBT
Send this link via E-Mail
Help With This Screen
