CONN EDGECARD 144PS R/A .050 SLD - ACB72DHBR
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB72DHBR
| Digi-Key Part Number | ACB72DHBR-ND |
10 |
81.00000 |
Extended Price
810.00 |
| Manufacturer Part Number | ACB72DHBR | |||
| Description | CONN EDGECARD 144PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB72DHBR |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Board Lock |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB72DHBR ACB72DHBR |
ACB72DHBR Specification Sheet
CONN EDGECARD 144PS R/A .050 SLD - ACB72DHBR (ACB72DHBR-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB72DHBRCONN EDGECARD 144PS R/A .050 SLD - ACB72DHBR
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHBR-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHAD
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAD-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHAN
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAN-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHAR
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAR-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHAS
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAS-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHAT
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAT-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHBD
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBD-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHBN
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBN-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHBR
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBR-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHBS
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBS-ND.
CONN EDGECARD 144PS R/A .050 SLD - ABB72DHBT
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBT-ND.
CONN EDGECARD 144PS R/A .050 SLD - ACB72DHAD
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHAD-ND.
CONN EDGECARD 144PS R/A .050 SLD - ACB72DHAN
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHAN-ND.
CONN EDGECARD 144PS R/A .050 SLD - ACB72DHAR
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHAR-ND.
CONN EDGECARD 144PS R/A .050 SLD - ACB72DHAS
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB72DHBR
Send this link via E-Mail
Help With This Screen
