Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB72DHBD
CONN EDGECARD 144PS R/A .050 SLD - ACB72DHBD - Connectors
| Digi-Key Part Number | ACB72DHBD-ND |
10 |
81.00000 |
Extended Price
810.00 |
| Manufacturer Part Number | ACB72DHBD | |||
| Description | CONN EDGECARD 144PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB72DHBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB72DHBD ACB72DHBD |
ACB72DHBD Specification Sheet
CONN EDGECARD 144PS R/A .050 SLD - ACB72DHBD (ACB72DHBD-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB72DHBDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB72DHBD
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB72DHAD
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB72DHAN
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB72DHAR
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB72DHAS
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB72DHAT
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB72DHBD
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB72DHBN
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB72DHBR
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB72DHBS
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB72DHBT
Order 'conn edgecard 144ps r/a .050 sld - ABB72DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB72DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB72DHAD
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB72DHAN
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB72DHAR
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB72DHAS
Order 'conn edgecard 144ps r/a .050 sld - ACB72DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB72DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB72DHBD
Send this link via E-Mail
Help With This Screen
