RES WW 1W 7.5 OHM 1% AXIAL - WW 1 7.5 1% R - Resistors
| Digi-Key Part Number | WW17.5FR-ND |
2500 |
.25669 |
Extended Price
641.73 |
| Manufacturer Part Number | WW 1 7.5 1% R | |||
| Description | RES WW 1W 7.5 OHM 1% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW 1 7.5 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 7.50 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±50ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 14mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW 1 7 5 1% R WW 1 75 1% R WW17 5FR ND WW175FRND WW17.5FR |
WW 1 7.5 1% R Specification Sheet
RES WW 1W 7.5 OHM 1% AXIAL - WW 1 7.5 1% R (WW17.5FR-ND) - Resistors
Related parts Resistors :RES MO 1W 0.1 OHM 5% AXIAL - RS 1 0.1 5% A
Order 'res mo 1w 0.1 ohm 5% axial - RS 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.1JA-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RS 1 0.1 5% R
Order 'res mo 1w 0.1 ohm 5% axial - RS 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.1JR-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RS 1 0.11 5% R
Order 'res mo 1w 0.11 ohm 5% axial - RS 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.11JR-ND.
RES MO 1W 0.12 OHM 2% AXIAL - RS 1 0.12 2% A
Order 'res mo 1w 0.12 ohm 2% axial - RS 1 0.12 2% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.12GA-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RS 1 0.12 5% A
Order 'res mo 1w 0.12 ohm 5% axial - RS 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.12JA-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RS 1 0.12 5% R
Order 'res mo 1w 0.12 ohm 5% axial - RS 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.12JR-ND.
RES MO 1W 0.13 OHM 5% AXIAL - RS 1 0.13 5% R
Order 'res mo 1w 0.13 ohm 5% axial - RS 1 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.13JR-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RS 1 0.15 5% A
Order 'res mo 1w 0.15 ohm 5% axial - RS 1 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.15JA-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RS 1 0.15 5% R
Order 'res mo 1w 0.15 ohm 5% axial - RS 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.15JR-ND.
RES MO 1W 0.16 OHM 5% AXIAL - RS 1 0.16 5% R
Order 'res mo 1w 0.16 ohm 5% axial - RS 1 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.16JR-ND.
RES MO 1W 0.18 OHM 5% AXIAL - RS 1 0.18 5% A
Order 'res mo 1w 0.18 ohm 5% axial - RS 1 0.18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.18JA-ND.
RES MO 1W 0.18 OHM 5% AXIAL - RS 1 0.18 5% R
Order 'res mo 1w 0.18 ohm 5% axial - RS 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.18JR-ND.
RES MO 1W 0.2 OHM 5% AXIAL - RS 1 0.2 5% A
Order 'res mo 1w 0.2 ohm 5% axial - RS 1 0.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.2JA-ND.
RES MO 1W 0.2 OHM 5% AXIAL - RS 1 0.2 5% R
Order 'res mo 1w 0.2 ohm 5% axial - RS 1 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.2JR-ND.
RES MO 1W 0.22 OHM 5% AXIAL - RS 1 0.22 5% A
Order 'res mo 1w 0.22 ohm 5% axial - RS 1 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.22JA-ND.
Send this link via E-Mail
Help With This Screen
