Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB71DHBT
CONN EDGECARD 142PS R/A .050 SLD - ACB71DHBT - Connectors
| Digi-Key Part Number | ACB71DHBT-ND |
10 |
79.87500 |
Extended Price
798.75 |
| Manufacturer Part Number | ACB71DHBT | |||
| Description | CONN EDGECARD 142PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB71DHBT |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 142 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB71DHBT ACB71DHBT |
ACB71DHBT Specification Sheet
CONN EDGECARD 142PS R/A .050 SLD - ACB71DHBT (ACB71DHBT-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB71DHBTGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB71DHBT
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB71DHAD
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB71DHAN
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB71DHAR
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB71DHAS
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB71DHAT
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHAT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB71DHBD
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB71DHBN
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB71DHBR
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB71DHBS
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBS-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB71DHBT
Order 'conn edgecard 142ps r/a .050 sld - ABB71DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB71DHBT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB71DHAD
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHAD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB71DHAN
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHAN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ACB71DHAR
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHAR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB71DHAS
Order 'conn edgecard 142ps r/a .050 sld - ACB71DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB71DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB71DHBT
Send this link via E-Mail
Help With This Screen
