RES WW 1W 23.2 OHM 1% AXIAL - WW 1 23.2 1% R
| Digi-Key Part Number | WW123.21%R-ND |
2500 |
.25476 |
Extended Price
636.90 |
| Manufacturer Part Number | WW 1 23.2 1% R | |||
| Description | RES WW 1W 23.2 OHM 1% AXIAL | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW 1 23.2 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 23.2 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 4.817V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW 1 23 2 1% R WW 1 232 1% R WW123 21%R ND WW12321%RND WW123.21%R |
WW 1 23.2 1% R Specification Sheet
RES WW 1W 23.2 OHM 1% AXIAL - WW 1 23.2 1% R (WW123.21%R-ND)
Related parts :RES WW 1W 2 OHM 5% AXIAL - WRF 1 2 5% A
Order 'res ww 1w 2 ohm 5% axial - WRF 1 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF125%A-ND.
RES MO 1W 2 OHM 5% AXIAL - RSF 1 2 5% A
Order 'res mo 1w 2 ohm 5% axial - RSF 1 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF125%A-ND.
RES MO 1W 2 OHM 5% AXIAL - RSF 1 2 5% R
Order 'res mo 1w 2 ohm 5% axial - RSF 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF125%R-ND.
RES MO 1W 2 OHM 5% AXIAL - RSM 1 2 5% A
Order 'res mo 1w 2 ohm 5% axial - RSM 1 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM125%A-ND.
RES MO 1W 2 OHM 5% AXIAL - RSM 1 2 5% R
Order 'res mo 1w 2 ohm 5% axial - RSM 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM125%R-ND.
RES MO 1W 2 OHM 5% AXIAL - RSM 1 2 5% T
Order 'res mo 1w 2 ohm 5% axial - RSM 1 2 5% T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM125%T-ND.
RES WW 1W 2 OHM 5% AXIAL - WW 1 2 5% B
Order 'res ww 1w 2 ohm 5% axial - WW 1 2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW125%B-ND.
RES WW 1W 2 OHM 5% AXIAL - WW 1 2 5% R
Order 'res ww 1w 2 ohm 5% axial - WW 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW125%R-ND.
RES WW 1W 2 OHM 5% 2815 - SM 1 2 5% R
Order 'res ww 1w 2 ohm 5% 2815 - SM 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM125%R-ND.
RES MO 1W 2 OHM 1% AXIAL - RSM 1 2 1% R
Order 'res mo 1w 2 ohm 1% axial - RSM 1 2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM121%R-ND.
RES MO 1.000W 2 OHM 5% AXIAL - RS 1 2 5% A
Order 'res mo 1.000w 2 ohm 5% axial - RS 1 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS125%A-ND.
RES MO 1.000W 2 OHM 5% AXIAL - RS 1 2 5% R
Order 'res mo 1.000w 2 ohm 5% axial - RS 1 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS125%R-ND.
RES MO 0.500W 2 OHM 5% AXIAL - RS 1/2 2 5% A
Order 'res mo 0.500w 2 ohm 5% axial - RS 1/2 2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/225%A-ND.
RES MO 0.500W 2 OHM 5% AXIAL - RS 1/2 2 5% R
Order 'res mo 0.500w 2 ohm 5% axial - RS 1/2 2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/225%R-ND.
RES MO 1W 0.1 OHM 1% AXIAL - RSF 1 0.1 1% A
Order 'res mo 1w 0.1 ohm 1% axial - RSF 1 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.11%A-ND.
Send this link via E-Mail
Help With This Screen