RES WW 1W 105 OHM 1% AXIAL - WW 1 105 1% R
| Digi-Key Part Number | WW11051%R-ND |
2500 |
.25476 |
Extended Price
636.90 |
| Manufacturer Part Number | WW 1 105 1% R | |||
| Description | RES WW 1W 105 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW 1 105 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 105 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW 1 105 1% R WW 1 105 1% R WW11051%R ND WW11051%RND WW11051%R |
WW 1 105 1% R Specification Sheet
RES WW 1W 105 OHM 1% AXIAL - WW 1 105 1% R (WW11051%R-ND)
Related parts:RES MO 1W 0.1 OHM 5% AXIAL - RSF 1 0.1 5% R
Order 'res mo 1w 0.1 ohm 5% axial - RSF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.15%R-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RSF 1 0.12 5% R
Order 'res mo 1w 0.12 ohm 5% axial - RSF 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.125%R-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RSF 1 0.15 5% R
Order 'res mo 1w 0.15 ohm 5% axial - RSF 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.155%R-ND.
RES MO 1W 0.2 OHM 5% AXIAL - RSF 1 0.2 5% R
Order 'res mo 1w 0.2 ohm 5% axial - RSF 1 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.25%R-ND.
RES MO 1W 0.22 OHM 5% AXIAL - RSF 1 0.22 5% A
Order 'res mo 1w 0.22 ohm 5% axial - RSF 1 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.225%A-ND.
RES MO 1W 0.22 OHM 5% AXIAL - RSF 1 0.22 5% R
Order 'res mo 1w 0.22 ohm 5% axial - RSF 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.225%R-ND.
RES MO 1W 0.27 OHM 5% AXIAL - RSF 1 0.27 5% R
Order 'res mo 1w 0.27 ohm 5% axial - RSF 1 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.275%R-ND.
RES MO 1W 0.3 OHM 5% AXIAL - RSF 1 0.3 5% A
Order 'res mo 1w 0.3 ohm 5% axial - RSF 1 0.3 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.35%A-ND.
RES MO 1W 0.3 OHM 5% AXIAL - RSF 1 0.3 5% R
Order 'res mo 1w 0.3 ohm 5% axial - RSF 1 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.35%R-ND.
RES MO 1W 0.301 OHM 5% AXIAL - RSF 1 0.301 5% R
Order 'res mo 1w 0.301 ohm 5% axial - RSF 1 0.301 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.3015%R-ND.
RES MO 1W 0.36 OHM 5% AXIAL - RSF 1 0.36 5% R
Order 'res mo 1w 0.36 ohm 5% axial - RSF 1 0.36 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.365%R-ND.
RES MO 1W 0.39 OHM 5% AXIAL - RSF 1 0.39 5% R
Order 'res mo 1w 0.39 ohm 5% axial - RSF 1 0.39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.395%R-ND.
RES MO 1W 0.47 OHM 5% AXIAL - RSF 1 0.47 5% R
Order 'res mo 1w 0.47 ohm 5% axial - RSF 1 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.475%R-ND.
RES MO 1W 0.51 OHM 5% AXIAL - RSF 1 0.51 5% R
Order 'res mo 1w 0.51 ohm 5% axial - RSF 1 0.51 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.515%R-ND.
RES MO 1W 0.62 OHM 5% AXIAL - RSF 1 0.62 5% A
Order 'res mo 1w 0.62 ohm 5% axial - RSF 1 0.62 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.625%A-ND.
Send this link via E-Mail
Help With This Screen