RES WW 1W 10.5 OHM 1% AXIAL - WW 1 10.5 1% R
| Digi-Key Part Number | WW110.51%R-ND |
2500 |
.25476 |
Extended Price
636.90 |
| Manufacturer Part Number | WW 1 10.5 1% R | |||
| Description | RES WW 1W 10.5 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW 1 10.5 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 10.5 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 500V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW 1 10 5 1% R WW 1 105 1% R WW110 51%R ND WW11051%RND WW110.51%R |
WW 1 10.5 1% R Specification Sheet
RES WW 1W 10.5 OHM 1% AXIAL - WW 1 10.5 1% R (WW110.51%R-ND)
Related parts:RES 5.0 OHM 12.5W 1% ALUM WW - UAL-10 5 OHM 1%
Order 'res 5.0 ohm 12.5w 1% alum ww - UAL-10 5 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-10-5F-ND.
RES MO 1W 10 OHM 5% AXIAL - RSF 1 10 5% A
Order 'res mo 1w 10 ohm 5% axial - RSF 1 10 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF1105%A-ND.
RES MO 1W 10 OHM 5% AXIAL - RSF 1 10 5% R
Order 'res mo 1w 10 ohm 5% axial - RSF 1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF1105%R-ND.
RES MO 1W 10 OHM 5% AXIAL - RSM 1 10 5% A
Order 'res mo 1w 10 ohm 5% axial - RSM 1 10 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1105%A-ND.
RES MO 1W 10 OHM 5% AXIAL - RSM 1 10 5% R
Order 'res mo 1w 10 ohm 5% axial - RSM 1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1105%R-ND.
RES WW 6.5W 5 OHM 0.1% AXIAL - WW 7 5 1% B
Order 'res ww 6.5w 5 ohm 0.1% axial - WW 7 5 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW751%B-ND.
RES MO 1W 10 OHM 1% AXIAL - RSM 1 10 1% A
Order 'res mo 1w 10 ohm 1% axial - RSM 1 10 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1101%A-ND.
RES MO 1W 10 OHM 1% AXIAL - RSM 1 10 1% R
Order 'res mo 1w 10 ohm 1% axial - RSM 1 10 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1101%R-ND.
RES MO 1W 10 OHM 2% AXIAL - RSM 1 10 2% R
Order 'res mo 1w 10 ohm 2% axial - RSM 1 10 2% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1102%R-ND.
RES FLAMEPROOF 1W 10 OHM 5% - RSPF 1 10 5% R
Order 'res flameproof 1w 10 ohm 5% - RSPF 1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSPF1105%R-ND.
RES TF 1W 10 OHM 5% 2512 - RMC 1 10 5% R
Order 'res tf 1w 10 ohm 5% 2512 - RMC 1 10 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1105%R-ND.
RES MO 1W 0.1 OHM 1% AXIAL - RSF 1 0.1 1% A
Order 'res mo 1w 0.1 ohm 1% axial - RSF 1 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.11%A-ND.
RES MO 1W 0.332 OHM 1% AXIAL - RSF 1 0.332 1% R
Order 'res mo 1w 0.332 ohm 1% axial - RSF 1 0.332 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.3321%R-ND.
RES MO 1W 1.2 OHM 1% AXIAL - RSF 1 1.2 1% A
Order 'res mo 1w 1.2 ohm 1% axial - RSF 1 1.2 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF11.21%A-ND.
RES MO 1W 1.2 OHM 1% AXIAL - RSF 1 1.2 1% R
Order 'res mo 1w 1.2 ohm 1% axial - RSF 1 1.2 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF11.21%R-ND.
Send this link via E-Mail
Help With This Screen