RES WW 10W 75 OHM 1% AXIAL - WW 10 75 1% R - Resistors
| Digi-Key Part Number | WW10751%R-ND |
1000 |
.58520 |
Extended Price
585.20 |
| Manufacturer Part Number | WW 10 75 1% R | |||
| Description | RES WW 10W 75 OHM 1% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW 10 75 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 75.0 |
| Power (Watts) | 10W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 27.386V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW 10 75 1% R WW 10 75 1% R WW10751%R ND WW10751%RND WW10751%R |
WW 10 75 1% R Specification Sheet
RES WW 10W 75 OHM 1% AXIAL - WW 10 75 1% R (WW10751%R-ND) - Resistors
Related parts Resistors :RES WW 10W 0.21 OHM 1% AXIAL - WW 10 0.21 1% B
Order 'res ww 10w 0.21 ohm 1% axial - WW 10 0.21 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW100.211%B-ND.
RES WW 10W 100K OHM 1% AXIAL - WW 10 100K 1% B
Order 'res ww 10w 100k ohm 1% axial - WW 10 100K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10100K1%B-ND.
RES WW 10W 100K OHM 1% AXIAL - WW 10 100K 1% R
Order 'res ww 10w 100k ohm 1% axial - WW 10 100K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW10100K1%R-ND.
RES WW 10W 3 OHM 1% AXIAL - WW 10 3 1% B
Order 'res ww 10w 3 ohm 1% axial - WW 10 3 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1031%B-ND.
RES WW 10W 3 OHM 1% AXIAL - WW 10 3 1% R
Order 'res ww 10w 3 ohm 1% axial - WW 10 3 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW1031%R-ND.
RES WW 10W 5K OHM 1% AXIAL - WW 10 5K 1% B
Order 'res ww 10w 5k ohm 1% axial - WW 10 5K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW105K1%B-ND.
RES WW 10W 8K OHM 1% AXIAL - WW 10 8K 1% R
Order 'res ww 10w 8k ohm 1% axial - WW 10 8K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW108K1%R-ND.
RES CERM WW 10W 12 OHM 1% VERT - WVM 10 12 1% B
Order 'res cerm ww 10w 12 ohm 1% vert - WVM 10 12 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM10121%B-ND.
RES MF 0.250W 267K OHM 1% AXIAL - RNF 1/4 T1 267K 1% R
Order 'res mf 0.250w 267k ohm 1% axial - RNF 1/4 T1 267K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1267K1%R-ND.
RES MF 0.250W 27.4 OHM 1% AXIAL - RNF 1/4 T1 27.4 1% R
Order 'res mf 0.250w 27.4 ohm 1% axial - RNF 1/4 T1 27.4 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127.41%R-ND.
RES MF 0.250W 27.4K OHM 1% AXIAL - RNF 1/4 T1 27.4K 1% R
Order 'res mf 0.250w 27.4k ohm 1% axial - RNF 1/4 T1 27.4K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127.4K1%R-ND.
RES MF 0.250W 270 OHM 1% AXIAL - RNF 1/4 T1 270 1% R
Order 'res mf 0.250w 270 ohm 1% axial - RNF 1/4 T1 270 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12701%R-ND.
RES MF 0.250W 274 OHM 1% AXIAL - RNF 1/4 T1 274 1% R
Order 'res mf 0.250w 274 ohm 1% axial - RNF 1/4 T1 274 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T12741%R-ND.
RES MF 0.250W 274K OHM 1% AXIAL - RNF 1/4 T1 274K 1% R
Order 'res mf 0.250w 274k ohm 1% axial - RNF 1/4 T1 274K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T1274K1%R-ND.
RES MF 0.250W 27K OHM 1% AXIAL - RNF 1/4 T1 27K 1% R
Order 'res mf 0.250w 27k ohm 1% axial - RNF 1/4 T1 27K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNF1/4T127K1%R-ND.
Send this link via E-Mail
Help With This Screen