RES WW 1W 0.16 OHM 5% AXIAL - WW 1 0.16 5% R - Resistors
0.16 Ohm 1W Through Hole Resistors Stackpole Electronics Inc WW 1 0.16 5% R
| Digi-Key Part Number | WW10.16JR-ND |
2500 |
.27664 |
Extended Price
691.60 |
| Manufacturer Part Number | WW 1 0.16 5% R | |||
| Description | RES WW 1W 0.16 OHM 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WW 1 0.16 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.16 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 14mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WW 1 0 16 5% R WW 1 016 5% R WW10 16JR ND WW1016JRND WW10.16JR |
WW 1 0.16 5% R Specification Sheet
RES WW 1W 0.16 OHM 5% AXIAL - WW 1 0.16 5% R (WW10.16JR-ND) - Resistors
Related parts 0.16 Ohm 1W Through Hole Resistors Stackpole Electronics Inc WW 1 0.16 5% RRES MO 1W 0.1 OHM 5% AXIAL - RS 1 0.1 5% A
Order 'res mo 1w 0.1 ohm 5% axial - RS 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.1JA-ND.
RES MO 1W 0.1 OHM 5% AXIAL - RS 1 0.1 5% R
Order 'res mo 1w 0.1 ohm 5% axial - RS 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.1JR-ND.
RES MO 1W 0.11 OHM 5% AXIAL - RS 1 0.11 5% R
Order 'res mo 1w 0.11 ohm 5% axial - RS 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.11JR-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RS 1 0.12 5% A
Order 'res mo 1w 0.12 ohm 5% axial - RS 1 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.12JA-ND.
RES MO 1W 0.12 OHM 5% AXIAL - RS 1 0.12 5% R
Order 'res mo 1w 0.12 ohm 5% axial - RS 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.12JR-ND.
RES MO 1W 0.13 OHM 5% AXIAL - RS 1 0.13 5% R
Order 'res mo 1w 0.13 ohm 5% axial - RS 1 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.13JR-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RS 1 0.15 5% A
Order 'res mo 1w 0.15 ohm 5% axial - RS 1 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.15JA-ND.
RES MO 1W 0.15 OHM 5% AXIAL - RS 1 0.15 5% R
Order 'res mo 1w 0.15 ohm 5% axial - RS 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.15JR-ND.
RES MO 1W 0.18 OHM 5% AXIAL - RS 1 0.18 5% A
Order 'res mo 1w 0.18 ohm 5% axial - RS 1 0.18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.18JA-ND.
RES MO 1W 0.18 OHM 5% AXIAL - RS 1 0.18 5% R
Order 'res mo 1w 0.18 ohm 5% axial - RS 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.18JR-ND.
RES MO 1W 0.2 OHM 5% AXIAL - RS 1 0.2 5% A
Order 'res mo 1w 0.2 ohm 5% axial - RS 1 0.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.2JA-ND.
RES MO 1W 0.2 OHM 5% AXIAL - RS 1 0.2 5% R
Order 'res mo 1w 0.2 ohm 5% axial - RS 1 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.2JR-ND.
RES MO 1W 0.22 OHM 5% AXIAL - RS 1 0.22 5% A
Order 'res mo 1w 0.22 ohm 5% axial - RS 1 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.22JA-ND.
RES MO 1W 0.22 OHM 5% AXIAL - RS 1 0.22 5% R
Order 'res mo 1w 0.22 ohm 5% axial - RS 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.22JR-ND.
RES MO 1W 0.24 OHM 5% AXIAL - RS 1 0.24 5% A
Order 'res mo 1w 0.24 ohm 5% axial - RS 1 0.24 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.24JA-ND.
Options for 0.16 Ohm 1W Through Hole Resistors Stackpole Electronics Inc WW 1 0.16 5% R
Send this link via E-Mail
Help With This Screen
