RES CERM WW 5W 0.1 OHM 1% VERT - WVM 5 0.1 1% B - Resistors
| Digi-Key Part Number | WVM50.11%B-ND |
500 |
.69760 |
Extended Price
348.80 |
| Manufacturer Part Number | WVM 5 0.1 1% B | |||
| Description | RES CERM WW 5W 0.1 OHM 1% VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WVM 5 0.1 1% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.10 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 0.707V |
| Temperature Coefficient | ±90ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WVM 5 0 1 1% B WVM 5 01 1% B WVM50 11%B ND WVM5011%BND WVM50.11%B |
WVM 5 0.1 1% B Specification Sheet
RES CERM WW 5W 0.1 OHM 1% VERT - WVM 5 0.1 1% B (WVM50.11%B-ND) - Resistors
Related parts Resistors:RES CERM WW 5W 0.1 OHM 1% VERT - WVM 5 0.1 1% B
Order 'res cerm ww 5w 0.1 ohm 1% vert - WVM 5 0.1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM50.11%B-ND.
RES CERM WW 5W 1 OHM 5% VERT - VM 5 1 5% B
Order 'res cerm ww 5w 1 ohm 5% vert - VM 5 1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM515%B-ND.
RES CERM WW 5W 0.2 OHM 1% - WCB 5 0.2 1% B
Order 'res cerm ww 5w 0.2 ohm 1% - WCB 5 0.2 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB50.21%B-ND.
RES CERM WW 5W 150 OHM 1% - WCB 5 150 1% B
Order 'res cerm ww 5w 150 ohm 1% - WCB 5 150 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB51501%B-ND.
RES CERM WW 5W 3.3K OHM 1% - WCBF 5 3.3K 1% B
Order 'res cerm ww 5w 3.3k ohm 1% - WCBF 5 3.3K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF53.3K1%B-ND.
RES CERM WW 5W 2.7K OHM 5% VERT - WVM 5 2.7K 5% B
Order 'res cerm ww 5w 2.7k ohm 5% vert - WVM 5 2.7K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM52.7K5%B-ND.
RES CERM WW 5W 3.3K OHM 5% VERT - WVM 5 3.3K 5% B
Order 'res cerm ww 5w 3.3k ohm 5% vert - WVM 5 3.3K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM53.3K5%B-ND.
RES CERM WW 5W 0.1 OHM 5% VERT - VM 5 0.1 5% B
Order 'res cerm ww 5w 0.1 ohm 5% vert - VM 5 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM50.15%B-ND.
RES CERM WW 5W 0.2 OHM 5% VERT - VM 5 0.2 5% B
Order 'res cerm ww 5w 0.2 ohm 5% vert - VM 5 0.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM50.25%B-ND.
RES CERM WW 5W 0.33 OHM 5% VERT - VM 5 0.33 5% B
Order 'res cerm ww 5w 0.33 ohm 5% vert - VM 5 0.33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM50.335%B-ND.
RES CERM WW 5W 100 OHM 5% VERT - VM 5 100 5% B
Order 'res cerm ww 5w 100 ohm 5% vert - VM 5 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM51005%B-ND.
RES CERM WW 5W 10 OHM 5% VERT - VM 5 10 5% B
Order 'res cerm ww 5w 10 ohm 5% vert - VM 5 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM5105%B-ND.
RES CERM WW 5W 13 OHM 5% VERT - VM 5 13 5% B
Order 'res cerm ww 5w 13 ohm 5% vert - VM 5 13 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM5135%B-ND.
RES CERM WW 5W 145 OHM 5% VERT - VM 5 145 5% B
Order 'res cerm ww 5w 145 ohm 5% vert - VM 5 145 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM51455%B-ND.
RES CERM WW 5W 15 OHM 5% VERT - VM 5 15 5% B
Order 'res cerm ww 5w 15 ohm 5% vert - VM 5 15 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM5155%B-ND.
Send this link via E-Mail
Help With This Screen