RES CERM WW 3W 0.56 OHM 1% VERT - WVM 3 0.56 1% B - Resistors
0.56 Ohm 3W Through Hole Resistors Stackpole Electronics Inc WVM 3 0.56 1% B
| Digi-Key Part Number | WVM30.56FB-ND |
500 |
.63360 |
Extended Price
316.80 |
| Manufacturer Part Number | WVM 3 0.56 1% B | |||
| Description | RES CERM WW 3W 0.56 OHM 1% VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WVM 3 0.56 1% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.56 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±90ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WVM 3 0 56 1% B WVM 3 056 1% B WVM30 56FB ND WVM3056FBND WVM30.56FB |
WVM 3 0.56 1% B Specification Sheet
RES CERM WW 3W 0.56 OHM 1% VERT - WVM 3 0.56 1% B (WVM30.56FB-ND) - Resistors
Related parts 0.56 Ohm 3W Through Hole Resistors Stackpole Electronics Inc WVM 3 0.56 1% BRES CERM WW 3W 0.56 OHM 1% VERT - WVM 3 0.56 1% B
Order 'res cerm ww 3w 0.56 ohm 1% vert - WVM 3 0.56 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM30.56FB-ND.
RES CERM WW 3W 100 OHM 5% VERT - VM 3 100 5% B
Order 'res cerm ww 3w 100 ohm 5% vert - VM 3 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM3100JB-ND.
RES CERM WW 3W 2 OHM 5% VERT - VM 3 2 5% B
Order 'res cerm ww 3w 2 ohm 5% vert - VM 3 2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM32JB-ND.
RES CERM WW 3W 31 OHM 5% VERT - VM 3 31 5% B
Order 'res cerm ww 3w 31 ohm 5% vert - VM 3 31 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM331JB-ND.
RES CERM WW 3W 33 OHM 5% VERT - VM 3 33 5% B
Order 'res cerm ww 3w 33 ohm 5% vert - VM 3 33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM333JB-ND.
RES CERM WW 3W 62 OHM 5% VERT - VM 3 62 5% B
Order 'res cerm ww 3w 62 ohm 5% vert - VM 3 62 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM362JB-ND.
RES CERM WW 10W 12 OHM 1% VERT - WVM 10 12 1% B
Order 'res cerm ww 10w 12 ohm 1% vert - WVM 10 12 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM1012FB-ND.
RES CERM WW 2W 33 OHM 1% VERT - WVM 2 33 1% B
Order 'res cerm ww 2w 33 ohm 1% vert - WVM 2 33 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM233FB-ND.
RES CERM WW 5W 0.1 OHM 1% VERT - WVM 5 0.1 1% B
Order 'res cerm ww 5w 0.1 ohm 1% vert - WVM 5 0.1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM50.1FB-ND.
RES WW 3W 0.56 OHM 5% 7128 - SM 3 0.56 5% R
Order 'res ww 3w 0.56 ohm 5% 7128 - SM 3 0.56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.56JR-ND.
RES CERM WW 10W 100 OHM 5% VERT - WVM 10 100 5% B
Order 'res cerm ww 10w 100 ohm 5% vert - WVM 10 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM101005%B-ND.
RES CERM WW 10W 10 OHM 5% VERT - WVM 10 10 5% B
Order 'res cerm ww 10w 10 ohm 5% vert - WVM 10 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM10105%B-ND.
RES CERM WW 10W 8.2 OHM 5% VERT - WVM 10 8.2 5% B
Order 'res cerm ww 10w 8.2 ohm 5% vert - WVM 10 8.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM108.25%B-ND.
RES CERM WW 10W 4.7K OHM 5% VERT - WVM 10 4.7K 5% B
Order 'res cerm ww 10w 4.7k ohm 5% vert - WVM 10 4.7K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM104.7K5%B-ND.
RES CERM WW 10W 5.6K OHM 5% VERT - WVM 10 5.6K 5% B
Order 'res cerm ww 10w 5.6k ohm 5% vert - WVM 10 5.6K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM105.6K5%B-ND.
Options for 0.56 Ohm 3W Through Hole Resistors Stackpole Electronics Inc WVM 3 0.56 1% B
Send this link via E-Mail
Help With This Screen
