RES WW 3W 2 OHM 5% AXIAL - WRF 3 2 5% R
| Digi-Key Part Number | WRF325%R-ND |
2000 |
.10395 |
Extended Price
207.90 |
| Manufacturer Part Number | WRF 3 2 5% R | |||
| Description | RES WW 3W 2 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WRF 3 2 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 2.0 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 2.449V |
| Temperature Coefficient | -80/+900ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WRF 3 2 5% R WRF 3 2 5% R WRF325%R ND WRF325%RND WRF325%R |
WRF 3 2 5% R Specification Sheet
RES WW 3W 2 OHM 5% AXIAL - WRF 3 2 5% R (WRF325%R-ND)
Related parts :RES WW 3W 0.12 OHM 5% AXIAL - WRF 3 0.12 5% A
Order 'res ww 3w 0.12 ohm 5% axial - WRF 3 0.12 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.125%A-ND.
RES WW 3W 0.1 OHM 5% AXIAL - WRF 3 0.1 5% A
Order 'res ww 3w 0.1 ohm 5% axial - WRF 3 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.15%A-ND.
RES WW 3W 0.15 OHM 5% AXIAL - WRF 3 0.15 5% A
Order 'res ww 3w 0.15 ohm 5% axial - WRF 3 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.155%A-ND.
RES WW 3W 0.15 OHM 5% AXIAL - WRF 3 0.15 5% R
Order 'res ww 3w 0.15 ohm 5% axial - WRF 3 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.155%R-ND.
RES WW 3W 0.18 OHM 5% AXIAL - WRF 3 0.18 5% A
Order 'res ww 3w 0.18 ohm 5% axial - WRF 3 0.18 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.185%A-ND.
RES WW 3W 0.22 OHM 5% AXIAL - WRF 3 0.22 5% A
Order 'res ww 3w 0.22 ohm 5% axial - WRF 3 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.225%A-ND.
RES WW 3W 0.24 OHM 5% AXIAL - WRF 3 0.24 5% A
Order 'res ww 3w 0.24 ohm 5% axial - WRF 3 0.24 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.245%A-ND.
RES WW 3W 0.24 OHM 5% AXIAL - WRF 3 0.24 5% R
Order 'res ww 3w 0.24 ohm 5% axial - WRF 3 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.245%R-ND.
RES WW 3W 0.2 OHM 5% AXIAL - WRF 3 0.2 5% A
Order 'res ww 3w 0.2 ohm 5% axial - WRF 3 0.2 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.25%A-ND.
RES WW 3W 0.2 OHM 5% AXIAL - WRF 3 0.2 5% R
Order 'res ww 3w 0.2 ohm 5% axial - WRF 3 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.25%R-ND.
RES WW 3W 0.27 OHM 5% AXIAL - WRF 3 0.27 5% A
Order 'res ww 3w 0.27 ohm 5% axial - WRF 3 0.27 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.275%A-ND.
RES WW 3W 0.33 OHM 5% AXIAL - WRF 3 0.33 5% A
Order 'res ww 3w 0.33 ohm 5% axial - WRF 3 0.33 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.335%A-ND.
RES WW 3W 0.33 OHM 5% AXIAL - WRF 3 0.33 5% R
Order 'res ww 3w 0.33 ohm 5% axial - WRF 3 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.335%R-ND.
RES WW 3W 0.3 OHM 5% AXIAL - WRF 3 0.3 5% R
Order 'res ww 3w 0.3 ohm 5% axial - WRF 3 0.3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.35%R-ND.
RES WW 3W 0.36 OHM 5% AXIAL - WRF 3 0.36 5% A
Order 'res ww 3w 0.36 ohm 5% axial - WRF 3 0.36 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF30.365%A-ND.
Send this link via E-Mail
Help With This Screen