3.90 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 3.9 5% A
RES WW 2W 3.9 OHM 5% AXIAL - WRF 2 3.9 5% A - Resistors
| Digi-Key Part Number | WRF23.9JA-ND |
1000 |
.10880 |
Extended Price
108.80 |
| Manufacturer Part Number | WRF 2 3.9 5% A | |||
| Description | RES WW 2W 3.9 OHM 5% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WRF 2 3.9 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | -80/+900ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WRF 2 3 9 5% A WRF 2 39 5% A WRF23 9JA ND WRF239JAND WRF23.9JA |
WRF 2 3.9 5% A Specification Sheet
RES WW 2W 3.9 OHM 5% AXIAL - WRF 2 3.9 5% A (WRF23.9JA-ND) - Resistors
Related parts 3.90 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 3.9 5% A0.01 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.01 5% A
Order 'res ww 2w 0.01 ohm 5% axial - WRF 2 0.01 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.01JA-ND.
0.10 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.1 5% A
Order 'res ww 2w 0.1 ohm 5% axial - WRF 2 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.1JA-ND.
0.10 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.1 5% R
Order 'res ww 2w 0.1 ohm 5% axial - WRF 2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.1JR-ND.
0.15 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.15 5% A
Order 'res ww 2w 0.15 ohm 5% axial - WRF 2 0.15 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.15JA-ND.
0.22 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.22 5% A
Order 'res ww 2w 0.22 ohm 5% axial - WRF 2 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.22JA-ND.
0.27 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.27 5% A
Order 'res ww 2w 0.27 ohm 5% axial - WRF 2 0.27 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.27JA-ND.
0.33 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.33 5% A
Order 'res ww 2w 0.33 ohm 5% axial - WRF 2 0.33 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.33JA-ND.
0.39 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.39 5% A
Order 'res ww 2w 0.39 ohm 5% axial - WRF 2 0.39 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.39JA-ND.
0.47 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.47 5% A
Order 'res ww 2w 0.47 ohm 5% axial - WRF 2 0.47 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.47JA-ND.
0.47 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.47 5% R
Order 'res ww 2w 0.47 ohm 5% axial - WRF 2 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.47JR-ND.
0.51 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.51 5% A
Order 'res ww 2w 0.51 ohm 5% axial - WRF 2 0.51 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.51JA-ND.
0.56 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.56 5% A
Order 'res ww 2w 0.56 ohm 5% axial - WRF 2 0.56 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.56JA-ND.
0.75 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 0.75 5% A
Order 'res ww 2w 0.75 ohm 5% axial - WRF 2 0.75 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF20.75JA-ND.
1.60 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 1.6 5% A
Order 'res ww 2w 1.6 ohm 5% axial - WRF 2 1.6 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF21.6JA-ND.
100 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 100 5% A
Order 'res ww 2w 100 ohm 5% axial - WRF 2 100 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF2100JA-ND.
Options for 3.90 Ohm 2W Through Hole Resistors Stackpole Electronics Inc WRF 2 3.9 5% A
Send this link via E-Mail
Help With This Screen
