RES WW 1W 0.5 OHM 5% AXIAL - WRF 1 0.5 5% A - Resistors
| Digi-Key Part Number | WRF10.55%A-ND |
1000 |
.10400 |
Extended Price
104.00 |
| Manufacturer Part Number | WRF 1 0.5 5% A | |||
| Description | RES WW 1W 0.5 OHM 5% AXIAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WRF 1 0.5 5% A |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.50 |
| Power (Watts) | 1W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 0.707V |
| Temperature Coefficient | -80/+900ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WRF 1 0 5 5% A WRF 1 05 5% A WRF10 55%A ND WRF1055%AND WRF10.55%A |
WRF 1 0.5 5% A Specification Sheet
RES WW 1W 0.5 OHM 5% AXIAL - WRF 1 0.5 5% A (WRF10.55%A-ND) - Resistors
Related parts Resistors:RES WW 1W 33 OHM 10% AXIAL - WRF 1 33 10% R
Order 'res ww 1w 33 ohm 10% axial - WRF 1 33 10% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF13310%R-ND.
RES WW 1W 0.1 OHM 5% AXIAL - WRF 1 0.1 5% A
Order 'res ww 1w 0.1 ohm 5% axial - WRF 1 0.1 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.15%A-ND.
RES WW 1W 0.1 OHM 5% AXIAL - WRF 1 0.1 5% R
Order 'res ww 1w 0.1 ohm 5% axial - WRF 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.15%R-ND.
RES WW 1W 0.22 OHM 5% AXIAL - WRF 1 0.22 5% A
Order 'res ww 1w 0.22 ohm 5% axial - WRF 1 0.22 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.225%A-ND.
RES WW 1W 0.27 OHM 5% AXIAL - WRF 1 0.27 5% A
Order 'res ww 1w 0.27 ohm 5% axial - WRF 1 0.27 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.275%A-ND.
RES WW 1W 0.33 OHM 5% AXIAL - WRF 1 0.33 5% R
Order 'res ww 1w 0.33 ohm 5% axial - WRF 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.335%R-ND.
RES WW 1W 0.39 OHM 5% AXIAL - WRF 1 0.39 5% A
Order 'res ww 1w 0.39 ohm 5% axial - WRF 1 0.39 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.395%A-ND.
RES WW 1W 0.39 OHM 5% AXIAL - WRF 1 0.39 5% R
Order 'res ww 1w 0.39 ohm 5% axial - WRF 1 0.39 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.395%R-ND.
RES WW 1W 0.43 OHM 5% AXIAL - WRF 1 0.43 5% A
Order 'res ww 1w 0.43 ohm 5% axial - WRF 1 0.43 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.435%A-ND.
RES WW 1W 0.47 OHM 5% AXIAL - WRF 1 0.47 5% A
Order 'res ww 1w 0.47 ohm 5% axial - WRF 1 0.47 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.475%A-ND.
RES WW 1W 0.47 OHM 5% AXIAL - WRF 1 0.47 5% R
Order 'res ww 1w 0.47 ohm 5% axial - WRF 1 0.47 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.475%R-ND.
RES WW 1W 0.51 OHM 5% AXIAL - WRF 1 0.51 5% A
Order 'res ww 1w 0.51 ohm 5% axial - WRF 1 0.51 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.515%A-ND.
RES WW 1W 0.5 OHM 5% AXIAL - WRF 1 0.5 5% A
Order 'res ww 1w 0.5 ohm 5% axial - WRF 1 0.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF10.55%A-ND.
RES WW 1W 1.2 OHM 5% AXIAL - WRF 1 1.2 5% R
Order 'res ww 1w 1.2 ohm 5% axial - WRF 1 1.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF11.25%R-ND.
RES WW 1W 1.5 OHM 5% AXIAL - WRF 1 1.5 5% A
Order 'res ww 1w 1.5 ohm 5% axial - WRF 1 1.5 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WRF11.55%A-ND.
Send this link via E-Mail
Help With This Screen