RES CERM WW 15W 15K OHM 5% - WCBF 15 15K 5% B - Resistors
| Digi-Key Part Number | WCBF1515K5%B-ND |
500 |
.05850 |
Extended Price
29.25 |
| Manufacturer Part Number | WCBF 15 15K 5% B | |||
| Description | RES CERM WW 15W 15K OHM 5% | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | WCBF 15 15K 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 15.0K |
| Power (Watts) | 15W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 474.342V |
| Temperature Coefficient | ±20ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
WCBF 15 15K 5% B WCBF 15 15K 5% B WCBF1515K5%B ND WCBF1515K5%BND WCBF1515K5%B |
WCBF 15 15K 5% B Specification Sheet
RES CERM WW 15W 15K OHM 5% - WCBF 15 15K 5% B (WCBF1515K5%B-ND) - Resistors
Related parts Resistors :RES CERM WW 15W 4K OHM 5% - WCB 15 4K 5% B
Order 'res cerm ww 15w 4k ohm 5% - WCB 15 4K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB154K5%B-ND.
RES CERM WW 15W 8K OHM 1% - WCBF 15 8K 1% B
Order 'res cerm ww 15w 8k ohm 1% - WCBF 15 8K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF158K1%B-ND.
RES CERM WW 15W 10 OHM 1% - WCB 15 10 1% B
Order 'res cerm ww 15w 10 ohm 1% - WCB 15 10 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB15101%B-ND.
RES CERM WW 15W 18K OHM 1% - WCB 15 18K 1% B
Order 'res cerm ww 15w 18k ohm 1% - WCB 15 18K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB1518K1%B-ND.
RES CERM WW 15W 8K OHM 1% - WCB 15 8K 1% B
Order 'res cerm ww 15w 8k ohm 1% - WCB 15 8K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB158K1%B-ND.
RES CERM WW 10W 4.7K OHM 5% - WCBF 10 4.7K 5% B
Order 'res cerm ww 10w 4.7k ohm 5% - WCBF 10 4.7K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF104.7K5%B-ND.
RES CERM WW 10W 6.8K OHM 5% - WCBF 10 6.8K 5% B
Order 'res cerm ww 10w 6.8k ohm 5% - WCBF 10 6.8K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF106.8K5%B-ND.
RES CERM WW 15W 15K OHM 5% - WCBF 15 15K 5% B
Order 'res cerm ww 15w 15k ohm 5% - WCBF 15 15K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF1515K5%B-ND.
RES CERM WW 5W 3.3K OHM 1% - WCBF 5 3.3K 1% B
Order 'res cerm ww 5w 3.3k ohm 1% - WCBF 5 3.3K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCBF53.3K1%B-ND.
RES CERM WW 10W 10 OHM 5% VERT - VM 10 10 5% B
Order 'res cerm ww 10w 10 ohm 5% vert - VM 10 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10105%B-ND.
RES CERM WW 10W 13 OHM 5% VERT - VM 10 13 5% B
Order 'res cerm ww 10w 13 ohm 5% vert - VM 10 13 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10135%B-ND.
RES CERM WW 10W 2.2 OHM 5% VERT - VM 10 2.2 5% B
Order 'res cerm ww 10w 2.2 ohm 5% vert - VM 10 2.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM102.25%B-ND.
RES CERM WW 10W 220 OHM 5% VERT - VM 10 220 5% B
Order 'res cerm ww 10w 220 ohm 5% vert - VM 10 220 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM102205%B-ND.
RES CERM WW 10W 250 OHM 5% VERT - VM 10 250 5% B
Order 'res cerm ww 10w 250 ohm 5% vert - VM 10 250 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM102505%B-ND.
RES CERM WW 10W 27 OHM 5% VERT - VM 10 27 5% B
Order 'res cerm ww 10w 27 ohm 5% vert - VM 10 27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10275%B-ND.
Send this link via E-Mail
Help With This Screen