RES CERM WW 3W 31 OHM 5% VERT - VM 3 31 5% B - Resistors
31 Ohm 3W Through Hole Resistors Stackpole Electronics Inc VM 3 31 5% B
| Digi-Key Part Number | VM331JB-ND |
1500 |
.11900 |
Extended Price
178.50 |
| Manufacturer Part Number | VM 3 31 5% B | |||
| Description | RES CERM WW 3W 31 OHM 5% VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VM 3 31 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 31 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VM 3 31 5% B VM 3 31 5% B VM331JB ND VM331JBND VM331JB |
VM 3 31 5% B Specification Sheet
RES CERM WW 3W 31 OHM 5% VERT - VM 3 31 5% B (VM331JB-ND) - Resistors
Related parts 31 Ohm 3W Through Hole Resistors Stackpole Electronics Inc VM 3 31 5% BRES CERM WW 3W 31 OHM 5% VERT - VM 3 31 5% B
Order 'res cerm ww 3w 31 ohm 5% vert - VM 3 31 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM331JB-ND.
RES CERM WW 3W 100 OHM 5% VERT - VM 3 100 5% B
Order 'res cerm ww 3w 100 ohm 5% vert - VM 3 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM3100JB-ND.
RES CERM WW 3W 1 OHM 5% VERT - VM 3 1 5% B
Order 'res cerm ww 3w 1 ohm 5% vert - VM 3 1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM31JB-ND.
RES CERM WW 3W 2 OHM 5% VERT - VM 3 2 5% B
Order 'res cerm ww 3w 2 ohm 5% vert - VM 3 2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM32JB-ND.
RES CERM WW 3W 33 OHM 5% VERT - VM 3 33 5% B
Order 'res cerm ww 3w 33 ohm 5% vert - VM 3 33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM333JB-ND.
RES CERM WW 3W 62 OHM 5% VERT - VM 3 62 5% B
Order 'res cerm ww 3w 62 ohm 5% vert - VM 3 62 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM362JB-ND.
RES CERM WW 10W 10 OHM 5% VERT - VM 10 10 5% B
Order 'res cerm ww 10w 10 ohm 5% vert - VM 10 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1010JB-ND.
RES CERM WW 10W 13 OHM 5% VERT - VM 10 13 5% B
Order 'res cerm ww 10w 13 ohm 5% vert - VM 10 13 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1013JB-ND.
RES CERM WW 10W 2.2 OHM 5% VERT - VM 10 2.2 5% B
Order 'res cerm ww 10w 2.2 ohm 5% vert - VM 10 2.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM102.2JB-ND.
RES CERM WW 10W 220 OHM 5% VERT - VM 10 220 5% B
Order 'res cerm ww 10w 220 ohm 5% vert - VM 10 220 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10220JB-ND.
RES CERM WW 10W 250 OHM 5% VERT - VM 10 250 5% B
Order 'res cerm ww 10w 250 ohm 5% vert - VM 10 250 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10250JB-ND.
RES CERM WW 10W 27 OHM 5% VERT - VM 10 27 5% B
Order 'res cerm ww 10w 27 ohm 5% vert - VM 10 27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1027JB-ND.
RES CERM WW 10W 33 OHM 5% VERT - VM 10 33 5% B
Order 'res cerm ww 10w 33 ohm 5% vert - VM 10 33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1033JB-ND.
RES CERM WW 10W 8.2 OHM 5% VERT - VM 10 8.2 5% B
Order 'res cerm ww 10w 8.2 ohm 5% vert - VM 10 8.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM108.2JB-ND.
RES CERM WW 10W 82 OHM 5% VERT - VM 10 82 5% B
Order 'res cerm ww 10w 82 ohm 5% vert - VM 10 82 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1082JB-ND.
Options for 31 Ohm 3W Through Hole Resistors Stackpole Electronics Inc VM 3 31 5% B
Send this link via E-Mail
Help With This Screen
