RES CERM WW 2W 68 OHM 2W 5% VERT - VM 2 68 5% B - Resistors
68.0 Ohm 2W Through Hole Resistors Stackpole Electronics Inc VM 2 68 5% B
| Digi-Key Part Number | VM268JB-ND |
1500 |
.10500 |
Extended Price
157.50 |
| Manufacturer Part Number | VM 2 68 5% B | |||
| Description | RES CERM WW 2W 68 OHM 2W 5% VERT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VM 2 68 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 68.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Through Hole |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Temperature Coefficient | ±300ppm/°C |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VM 2 68 5% B VM 2 68 5% B VM268JB ND VM268JBND VM268JB |
VM 2 68 5% B Specification Sheet
RES CERM WW 2W 68 OHM 2W 5% VERT - VM 2 68 5% B (VM268JB-ND) - Resistors
Related parts 68.0 Ohm 2W Through Hole Resistors Stackpole Electronics Inc VM 2 68 5% BRES CERM WW 10W 100 OHM 5% VERT - WVM 10 100 5% B
Order 'res cerm ww 10w 100 ohm 5% vert - WVM 10 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM101005%B-ND.
RES CERM WW 10W 10 OHM 5% VERT - WVM 10 10 5% B
Order 'res cerm ww 10w 10 ohm 5% vert - WVM 10 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM10105%B-ND.
RES CERM WW 10W 8.2 OHM 5% VERT - WVM 10 8.2 5% B
Order 'res cerm ww 10w 8.2 ohm 5% vert - WVM 10 8.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM108.25%B-ND.
RES CERM WW 10W 1.2K OHM 10W 5% - WCB 10 1.2K 5% B
Order 'res cerm ww 10w 1.2k ohm 10w 5% - WCB 10 1.2K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WCB101.2KJB-ND.
RES CERM WW 2W 68 OHM 2W 5% VERT - VM 2 68 5% B
Order 'res cerm ww 2w 68 ohm 2w 5% vert - VM 2 68 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM268JB-ND.
RES CERM WW 2W 10 OHM 2W 5% VERT - VM 2 10 5% B
Order 'res cerm ww 2w 10 ohm 2w 5% vert - VM 2 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM210JB-ND.
RES CERM WW 2W 22 OHM 2W 5% VERT - VM 2 22 5% B
Order 'res cerm ww 2w 22 ohm 2w 5% vert - VM 2 22 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM222JB-ND.
RES 68 OHM 2W 5% WW SMD - S-4 68 OHM 5%
Order 'res 68 ohm 2w 5% ww smd - S-4 68 OHM 5%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number S-4-68JTR-ND.
RES .68 OHM 2W 5% CERAMIC WW - CB 2 0.68 5% B
Order 'res .68 ohm 2w 5% ceramic ww - CB 2 0.68 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CB20.68JB-ND.
RES 6.8 OHM METAL FILM 2W 5% - PR02000206808JR500
Order 'res 6.8 ohm metal film 2w 5% - PR02000206808JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC6.8W-2CT-ND.
RES 68 OHM METAL FILM 2W 5% - PR02000206809JR500
Order 'res 68 ohm metal film 2w 5% - PR02000206809JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC68W-2CT-ND.
RES 6.8 OHM METAL FILM 2W 5% - PR02000206808JR500
Order 'res 6.8 ohm metal film 2w 5% - PR02000206808JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC6.8W-2TR-ND.
RES 68 OHM METAL FILM 2W 5% - PR02000206809JR500
Order 'res 68 ohm metal film 2w 5% - PR02000206809JR500' online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC68W-2TR-ND.
RES 6.8 OHM 2W 5% MF FUSIBLE - NFR0200006808JR500
Order 'res 6.8 ohm 2w 5% mf fusible - NFR0200006808JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC6.8DCT-ND.
RES 68 OHM 2W 5% MF FUSIBLE - NFR0200006809JR500
Order 'res 68 ohm 2w 5% mf fusible - NFR0200006809JR500' online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number PPC68DCT-ND.
Options for 68.0 Ohm 2W Through Hole Resistors Stackpole Electronics Inc VM 2 68 5% B
Send this link via E-Mail
Help With This Screen
