RES CERM WW 10W 220 OHM 5% VERT - VM 10 220 5% B
| Digi-Key Part Number | VM102205%B-ND |
1000 |
.32805 |
Extended Price
328.05 |
| Manufacturer Part Number | VM 10 220 5% B | |||
| Description | RES CERM WW 10W 220 OHM 5% VERT | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | VM 10 220 5% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 220 |
| Power (Watts) | 10W |
| Tolerance | ±5% |
| Lead Style | PC Pins (Through Hole) |
| Case | Radial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 46.904V |
| Temperature Coefficient | ±300ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
VM 10 220 5% B VM 10 220 5% B VM102205%B ND VM102205%BND VM102205%B |
VM 10 220 5% B Specification Sheet
RES CERM WW 10W 220 OHM 5% VERT - VM 10 220 5% B (VM102205%B-ND)
Related parts :RES CERM WW 10W 220 OHM 5% VERT - VM 10 220 5% B
Order 'res cerm ww 10w 220 ohm 5% vert - VM 10 220 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM102205%B-ND.
RES CERM WW 10W 13 OHM 5% VERT - VM 10 13 5% B
Order 'res cerm ww 10w 13 ohm 5% vert - VM 10 13 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10135%B-ND.
RES CERM WW 10W 2.2 OHM 5% VERT - VM 10 2.2 5% B
Order 'res cerm ww 10w 2.2 ohm 5% vert - VM 10 2.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM102.25%B-ND.
RES CERM WW 10W 250 OHM 5% VERT - VM 10 250 5% B
Order 'res cerm ww 10w 250 ohm 5% vert - VM 10 250 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM102505%B-ND.
RES CERM WW 10W 27 OHM 5% VERT - VM 10 27 5% B
Order 'res cerm ww 10w 27 ohm 5% vert - VM 10 27 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10275%B-ND.
RES CERM WW 10W 33 OHM 5% VERT - VM 10 33 5% B
Order 'res cerm ww 10w 33 ohm 5% vert - VM 10 33 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10335%B-ND.
RES CERM WW 10W 3 OHM 5% VERT - VM 10 3 5% B
Order 'res cerm ww 10w 3 ohm 5% vert - VM 10 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM1035%B-ND.
RES CERM WW 10W 8.2 OHM 5% VERT - VM 10 8.2 5% B
Order 'res cerm ww 10w 8.2 ohm 5% vert - VM 10 8.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM108.25%B-ND.
RES CERM WW 10W 82 OHM 5% VERT - VM 10 82 5% B
Order 'res cerm ww 10w 82 ohm 5% vert - VM 10 82 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM10825%B-ND.
RES CERM WW 10W 100 OHM 5% VERT - WVM 10 100 5% B
Order 'res cerm ww 10w 100 ohm 5% vert - WVM 10 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM101005%B-ND.
RES CERM WW 10W 4.7K OHM 5% VERT - WVM 10 4.7K 5% B
Order 'res cerm ww 10w 4.7k ohm 5% vert - WVM 10 4.7K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM104.7K5%B-ND.
RES CERM WW 10W 5.6K OHM 5% VERT - WVM 10 5.6K 5% B
Order 'res cerm ww 10w 5.6k ohm 5% vert - WVM 10 5.6K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM105.6K5%B-ND.
RES CERM WW 10W 6.8K OHM 5% VERT - WVM 10 6.8K 5% B
Order 'res cerm ww 10w 6.8k ohm 5% vert - WVM 10 6.8K 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM106.8K5%B-ND.
RES CERM WW 10W 8.2 OHM 5% VERT - WVM 10 8.2 5% B
Order 'res cerm ww 10w 8.2 ohm 5% vert - WVM 10 8.2 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM108.25%B-ND.
RES CERM WW 3W 100 OHM 5% VERT - VM 3 100 5% B
Order 'res cerm ww 3w 100 ohm 5% vert - VM 3 100 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number VM31005%B-ND.
Send this link via E-Mail
Help With This Screen