RES 5W 0.01 OHM 1% 4LEAD - TMR 5 0.01 1% B
| Digi-Key Part Number | TMR50.011%B-ND |
1000 |
2.65875 |
Extended Price
2658.75 |
| Manufacturer Part Number | TMR 5 0.01 1% B | |||
| Description | RES 5W 0.01 OHM 1% 4LEAD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMR 5 0.01 1% B |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.01 |
| Power (Watts) | 5W |
| Tolerance | ±1% |
| Lead Style | PC Pins (Through Hole) |
| Case | Axial |
| Packaging | Bulk |
| Composition | Wirewound |
| Voltage - Working | 0.224V |
| Temperature Coefficient | ±40ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMR 5 0 01 1% B TMR 5 001 1% B TMR50 011%B ND TMR50011%BND TMR50.011%B |
TMR 5 0.01 1% B Specification Sheet
RES 5W 0.01 OHM 1% 4LEAD - TMR 5 0.01 1% B (TMR50.011%B-ND)
Related parts :RES 5W 0.01 OHM 1% 4LEAD - TMR 5 0.01 1% B
Order 'res 5w 0.01 ohm 1% 4lead - TMR 5 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TMR50.011%B-ND.
RES 5W 0.05 OHM 1% 4LEAD - TMR 5 0.05 1% B
Order 'res 5w 0.05 ohm 1% 4lead - TMR 5 0.05 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TMR50.051%B-ND.
RES CERM WW 5W 0.1 OHM 1% VERT - WVM 5 0.1 1% B
Order 'res cerm ww 5w 0.1 ohm 1% vert - WVM 5 0.1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WVM50.11%B-ND.
RES WW 5W 0.1 OHM 1% AXIAL - WW 5 0.1 1% R
Order 'res ww 5w 0.1 ohm 1% axial - WW 5 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number WW50.11%R-ND.
RES MO 1.000W 0.1 OHM 1% AXIAL - RS 1 0.1 1% A
Order 'res mo 1.000w 0.1 ohm 1% axial - RS 1 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.11%A-ND.
RES MO 1.000W 0.1 OHM 1% AXIAL - RS 1 0.1 1% R
Order 'res mo 1.000w 0.1 ohm 1% axial - RS 1 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS10.11%R-ND.
RES MO 0.500W 0.1 OHM 1% AXIAL - RS 1/2 0.1 1% A
Order 'res mo 0.500w 0.1 ohm 1% axial - RS 1/2 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.11%A-ND.
RES MO 0.500W 0.1 OHM 1% AXIAL - RS 1/2 0.1 1% R
Order 'res mo 0.500w 0.1 ohm 1% axial - RS 1/2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS1/20.11%R-ND.
RES MO 2W 0.1 OHM 1% AXIAL - RS 2 0.1 1% A
Order 'res mo 2w 0.1 ohm 1% axial - RS 2 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS20.11%A-ND.
RES MO 2W 0.1 OHM 1% AXIAL - RS 2 0.1 1% R
Order 'res mo 2w 0.1 ohm 1% axial - RS 2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RS20.11%R-ND.
RES MO 1W 0.1 OHM 1% AXIAL - RSF 1 0.1 1% A
Order 'res mo 1w 0.1 ohm 1% axial - RSF 1 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSF10.11%A-ND.
RES MO 1W 0.1 OHM 1% AXIAL - RSM 1 0.1 1% A
Order 'res mo 1w 0.1 ohm 1% axial - RSM 1 0.1 1% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.11%A-ND.
RES MO 1W 0.1 OHM 1% AXIAL - RSM 1 0.1 1% R
Order 'res mo 1w 0.1 ohm 1% axial - RSM 1 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM10.11%R-ND.
RES MO 0.500W 0.1 OHM 1% AXIAL - RSM 1/2 0.1 1% R
Order 'res mo 0.500w 0.1 ohm 1% axial - RSM 1/2 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RSM1/20.11%R-ND.
RES WW 1W 0.1 OHM 1% 2815 - SM 1 0.1 1% R
Order 'res ww 1w 0.1 ohm 1% 2815 - SM 1 0.1 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.11%R-ND.
Send this link via E-Mail
Help With This Screen