Keywords:





Alternative products for RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.002 1% B

RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.002 1% B (TCB50.0021%B-ND) - Resistors

Related parts Resistors:
RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.002 1% B
 Order 'res cerm curr sense 5w 1% 4lead - TCB 5 0.002 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB50.0021%B-ND.
RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.05 1% B
 Order 'res cerm curr sense 5w 1% 4lead - TCB 5 0.05 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB50.05FB-ND.
RES CERM CURR SENSE 10W 1% 4LEAD - TCB 10 0.01 1% B
 Order 'res cerm curr sense 10w 1% 4lead - TCB 10 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB100.01FB-ND.
RES CERM CURR SENSE 3W 1% 4LEAD - TCB 3 0.01 1% B
 Order 'res cerm curr sense 3w 1% 4lead - TCB 3 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB30.01FB-ND.
RES CERM CURR SENSE 5W 5% 4LEAD - TCB 5 0.05 5% B
 Order 'res cerm curr sense 5w 5% 4lead - TCB 5 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB50.055%B-ND.
RES AUDIO .50 OHM 5W 1% CERAMIC - MRA05-.5-1%
 Order 'res audio .50 ohm 5w 1% ceramic - MRA05-.5-1%' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MRA05-.5-ND.
RES CERAMIC .01 OHM 5W 1% VERT - LVM 5 0.01 1% B
 Order 'res ceramic .01 ohm 5w 1% vert - LVM 5 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.01FB-ND.
RES CERAMIC .15 OHM 5W 1% VERT - LVM 5 0.15 1% B
 Order 'res ceramic .15 ohm 5w 1% vert - LVM 5 0.15 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM50.15FB-ND.
RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.01 5% B
 Order 'res cerm curr sense 10w 5% 4lead - TCB 10 0.01 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB100.015%B-ND.
RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.02 5% B
 Order 'res cerm curr sense 10w 5% 4lead - TCB 10 0.02 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB100.025%B-ND.
RES 5W 0.01 OHM 1% 4LEAD - TMR 5 0.01 1% B
 Order 'res 5w 0.01 ohm 1% 4lead - TMR 5 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TMR50.01FB-ND.
RES 5W 0.05 OHM 1% 4LEAD - TMR 5 0.05 1% B
 Order 'res 5w 0.05 ohm 1% 4lead - TMR 5 0.05 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TMR50.05FB-ND.
RES .005 OHM 5W 1% WIREWOUND - MTL-5-.005
 Order 'res .005 ohm 5w 1% wirewound - MTL-5-.005' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-5-.005-ND.
RES .01 OHM 5W 1% WIREWOUND - MTL-5-.01
 Order 'res .01 ohm 5w 1% wirewound - MTL-5-.01' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-5-.01-ND.
RES .02 OHM 5W 1% WIREWOUND - MTL-5-.02
 Order 'res .02 ohm 5w 1% wirewound - MTL-5-.02' online from Digi-Key. Manufactured by Huntington Electric Inc. Digi-Key part number MTL-5-.02-ND.

Send this link via E-Mail
Help With This Screen

RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.002 1% B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES CERM CURR SENSE 3W 1% 4LEAD - TCB 3 0.01 1% B Next: RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.05 1% B
RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.002 1% B