Keywords:





Alternative products for RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.01 5% B

RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.01 5% B (TCB100.015%B-ND) - Resistors

Related parts 10.00 mOhms [Typ] Ohm 10.00 W [Max] Thick Film Stackpole Electronics Inc. TCB 10 0.01 5% B
RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.01 5% B
 Order 'res cerm curr sense 10w 5% 4lead - TCB 10 0.01 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB100.015%B-ND.
RES CERM CURR SENSE 10W 1% 4LEAD - TCB 10 0.01 1% B
 Order 'res cerm curr sense 10w 1% 4lead - TCB 10 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB100.01FB-ND.
RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.02 5% B
 Order 'res cerm curr sense 10w 5% 4lead - TCB 10 0.02 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB100.025%B-ND.
RES CERM CURR SENSE 3W 1% 4LEAD - TCB 3 0.01 1% B
 Order 'res cerm curr sense 3w 1% 4lead - TCB 3 0.01 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB30.01FB-ND.
RES CERM CURR SENSE 5W 5% 4LEAD - TCB 5 0.05 5% B
 Order 'res cerm curr sense 5w 5% 4lead - TCB 5 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB50.055%B-ND.
RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.002 1% B
 Order 'res cerm curr sense 5w 1% 4lead - TCB 5 0.002 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB50.0021%B-ND.
RES CERM CURR SENSE 5W 1% 4LEAD - TCB 5 0.05 1% B
 Order 'res cerm curr sense 5w 1% 4lead - TCB 5 0.05 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TCB50.05FB-ND.
RES CERAMIC .1 OHM 10W 5% VERT - LVM 10 0.1 5% B
 Order 'res ceramic .1 ohm 10w 5% vert - LVM 10 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LVM100.1JB-ND.
RES CERAMIC 4 OHM 10W 5% WW - PCB 10 4 5% B
 Order 'res ceramic 4 ohm 10w 5% ww - PCB 10 4 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number PCB104JB-ND.
RES CERAMIC 5.6 OHM 10W 5% WW - NSZ1 10 5.6 5% A
 Order 'res ceramic 5.6 ohm 10w 5% ww - NSZ1 10 5.6 5% A' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NSZ1105.6JA-ND.
RES CERAMIC .1 OHM 10W 5% - LCB 10 0.1 5% B
 Order 'res ceramic .1 ohm 10w 5% - LCB 10 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number LCB100.1JB-ND.
RES CERAMIC 10 OHM 10W 5% WW - NWCB 10 10 5% B
 Order 'res ceramic 10 ohm 10w 5% ww - NWCB 10 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWCB1010JB-ND.
RES 10 OHM 10W 5% WW - NWW 10 10 5% B
 Order 'res 10 ohm 10w 5% ww - NWW 10 10 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number NWW1010JB-ND.
RES 1.5K OHM 1/10W 5% 0603 SMD - RMCF 1/16 1.5K 5% G
 Order 'res 1.5k ohm 1/10w 5% 0603 smd - RMCF 1/16 1.5K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/161.5KJG-ND.
RES 10K OHM 1/10W 5% 0603 SMD - RMCF 1/16 10K 5% G
 Order 'res 10k ohm 1/10w 5% 0603 smd - RMCF 1/16 10K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/1610KJG-ND.

Options for 10.00 mOhms [Typ] Ohm 10.00 W [Max] Thick Film Stackpole Electronics Inc. TCB 10 0.01 5% B
Send this link via E-Mail
Help With This Screen

RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.01 5% B
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES CERM CURR SENSE 10W 1% 4LEAD - TCB 10 0.01 1% B Next: RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.02 5% B
RES CERM CURR SENSE 10W 5% 4LEAD - TCB 10 0.01 5% B