RES WW 3W 9.1 OHM 5% 7128 - SM 3 9.1 5% R
| Digi-Key Part Number | SM39.15%R-ND |
750 |
.49735 |
Extended Price
373.01 |
| Manufacturer Part Number | SM 3 9.1 5% R | |||
| Description | RES WW 3W 9.1 OHM 5% 7128 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM 3 9.1 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 9.10 |
| Power (Watts) | 3W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 7128 |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 3 9 1 5% R SM 3 91 5% R SM39 15%R ND SM3915%RND SM39.15%R |
SM 3 9.1 5% R Specification Sheet
RES WW 3W 9.1 OHM 5% 7128 - SM 3 9.1 5% R (SM39.15%R-ND)
Related parts:RES WW 3W 1 OHM 5% 7128 - SM 3 1 5% R
Order 'res ww 3w 1 ohm 5% 7128 - SM 3 1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM315%R-ND.
RES WW 3W 0.01 OHM 5% 7128 - SM 3 0.01 5% R
Order 'res ww 3w 0.01 ohm 5% 7128 - SM 3 0.01 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.015%R-ND.
RES WW 3W 0.022 OHM 5% 7128 - SM 3 0.022 5% B
Order 'res ww 3w 0.022 ohm 5% 7128 - SM 3 0.022 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.0225%B-ND.
RES WW 3W 0.05 OHM 5% 7128 - SM 3 0.05 5% B
Order 'res ww 3w 0.05 ohm 5% 7128 - SM 3 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.055%B-ND.
RES WW 3W 0.11 OHM 5% 7128 - SM 3 0.11 5% R
Order 'res ww 3w 0.11 ohm 5% 7128 - SM 3 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.115%R-ND.
RES WW 3W 0.12 OHM 5% 7128 - SM 3 0.12 5% R
Order 'res ww 3w 0.12 ohm 5% 7128 - SM 3 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.125%R-ND.
RES WW 3W 0.13 OHM 5% 7128 - SM 3 0.13 5% R
Order 'res ww 3w 0.13 ohm 5% 7128 - SM 3 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.135%R-ND.
RES WW 3W 0.1 OHM 5% 7128 - SM 3 0.1 5% R
Order 'res ww 3w 0.1 ohm 5% 7128 - SM 3 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.15%R-ND.
RES WW 3W 0.15 OHM 5% 7128 - SM 3 0.15 5% R
Order 'res ww 3w 0.15 ohm 5% 7128 - SM 3 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.155%R-ND.
RES WW 3W 0.16 OHM 5% 7128 - SM 3 0.16 5% R
Order 'res ww 3w 0.16 ohm 5% 7128 - SM 3 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.165%R-ND.
RES WW 3W 0.18 OHM 5% 7128 - SM 3 0.18 5% R
Order 'res ww 3w 0.18 ohm 5% 7128 - SM 3 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.185%R-ND.
RES WW 3W 0.22 OHM 5% 7128 - SM 3 0.22 5% R
Order 'res ww 3w 0.22 ohm 5% 7128 - SM 3 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.225%R-ND.
RES WW 3W 0.24 OHM 5% 7128 - SM 3 0.24 5% R
Order 'res ww 3w 0.24 ohm 5% 7128 - SM 3 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.245%R-ND.
RES WW 3W 0.2 OHM 5% 7128 - SM 3 0.2 5% R
Order 'res ww 3w 0.2 ohm 5% 7128 - SM 3 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.25%R-ND.
RES WW 3W 0.27 OHM 5% 7128 - SM 3 0.27 5% R
Order 'res ww 3w 0.27 ohm 5% 7128 - SM 3 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.275%R-ND.
Send this link via E-Mail
Help With This Screen