Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHFD
CONN EDGECARD 138POS .050 SMD - ACB69DHFD
| Digi-Key Part Number | ACB69DHFD-ND |
10 |
21.21000 |
Extended Price
212.10 |
| Manufacturer Part Number | ACB69DHFD | |||
| Description | CONN EDGECARD 138POS .050 SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB69DHFD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Surface Mount |
| Features | Flange |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB69DHFD ACB69DHFD |
ACB69DHFD Specification Sheet
CONN EDGECARD 138POS .050 SMD - ACB69DHFD (ACB69DHFD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHFDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHFD
Order 'conn edgecard 138pos .050 smd - ACB69DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFD
Order 'conn edgecard 50pos .050 smd - ABB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB25DHFN
Order 'conn edgecard 50pos .050 smd - ABB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB25DHFR
Order 'conn edgecard 50pos .050 smd - ABB25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB25DHFT
Order 'conn edgecard 50pos .050 smd - ABB25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHFD
Order 'conn edgecard 138pos .050 smd - ABB69DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABB69DHFN
Order 'conn edgecard 138pos .050 smd - ABB69DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABB69DHFR
Order 'conn edgecard 138pos .050 smd - ABB69DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABB69DHFT
Order 'conn edgecard 138pos .050 smd - ABB69DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFD
Order 'conn edgecard 50pos 1mm smd - ABE25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ABE25DHFN
Order 'conn edgecard 50pos 1mm smd - ABE25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock ABE25DHFR
Order 'conn edgecard 50pos 1mm smd - ABE25DHFR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ABE25DHFT
Order 'conn edgecard 50pos 1mm smd - ABE25DHFT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABE25DHFT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB25DHFD
Order 'conn edgecard 50pos .050 smd - ACB25DHFD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB25DHFN
Order 'conn edgecard 50pos .050 smd - ACB25DHFN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB25DHFN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHFD
Send this link via E-Mail
Help With This Screen
