RES WW 3W 499 OHM 1% 7128 - SM 3 499 1% R
499 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 499 1% R
| Digi-Key Part Number | SM3499FR-ND |
750 |
.50751 |
Extended Price
380.63 |
| Manufacturer Part Number | SM 3 499 1% R | |||
| Description | RES WW 3W 499 OHM 1% 7128 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM 3 499 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 499 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 7128 |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 3 499 1% R SM 3 499 1% R SM3499FR ND SM3499FRND SM3499FR |
SM 3 499 1% R Specification Sheet
RES WW 3W 499 OHM 1% 7128 - SM 3 499 1% R (SM3499FR-ND)
Related parts 499 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 499 1% RRES WW 3W 0.102 OHM 1% 7128 - SM 3 0.102 1% R
Order 'res ww 3w 0.102 ohm 1% 7128 - SM 3 0.102 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.102FR-ND.
RES WW 3W 0.105 OHM 1% 7128 - SM 3 0.105 1% R
Order 'res ww 3w 0.105 ohm 1% 7128 - SM 3 0.105 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.105FR-ND.
RES WW 3W 0.107 OHM 1% 7128 - SM 3 0.107 1% R
Order 'res ww 3w 0.107 ohm 1% 7128 - SM 3 0.107 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.107FR-ND.
RES WW 3W 0.11 OHM 1% 7128 - SM 3 0.11 1% R
Order 'res ww 3w 0.11 ohm 1% 7128 - SM 3 0.11 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.11FR-ND.
RES WW 3W 0.113 OHM 1% 7128 - SM 3 0.113 1% R
Order 'res ww 3w 0.113 ohm 1% 7128 - SM 3 0.113 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.113FR-ND.
RES WW 3W 0.115 OHM 1% 7128 - SM 3 0.115 1% R
Order 'res ww 3w 0.115 ohm 1% 7128 - SM 3 0.115 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.115FR-ND.
RES WW 3W 0.118 OHM 1% 7128 - SM 3 0.118 1% R
Order 'res ww 3w 0.118 ohm 1% 7128 - SM 3 0.118 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.118FR-ND.
RES WW 3W 0.121 OHM 1% 7128 - SM 3 0.121 1% R
Order 'res ww 3w 0.121 ohm 1% 7128 - SM 3 0.121 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.121FR-ND.
RES WW 3W 0.124 OHM 1% 7128 - SM 3 0.124 1% R
Order 'res ww 3w 0.124 ohm 1% 7128 - SM 3 0.124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.124FR-ND.
RES WW 3W 0.127 OHM 1% 7128 - SM 3 0.127 1% R
Order 'res ww 3w 0.127 ohm 1% 7128 - SM 3 0.127 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.127FR-ND.
RES WW 3W 0.13 OHM 1% 7128 - SM 3 0.13 1% R
Order 'res ww 3w 0.13 ohm 1% 7128 - SM 3 0.13 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.13FR-ND.
RES WW 3W 0.133 OHM 1% 7128 - SM 3 0.133 1% R
Order 'res ww 3w 0.133 ohm 1% 7128 - SM 3 0.133 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.133FR-ND.
RES WW 3W 0.137 OHM 1% 7128 - SM 3 0.137 1% R
Order 'res ww 3w 0.137 ohm 1% 7128 - SM 3 0.137 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.137FR-ND.
RES WW 3W 0.14 OHM 1% 7128 - SM 3 0.14 1% R
Order 'res ww 3w 0.14 ohm 1% 7128 - SM 3 0.14 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.14FR-ND.
RES WW 3W 0.143 OHM 1% 7128 - SM 3 0.143 1% R
Order 'res ww 3w 0.143 ohm 1% 7128 - SM 3 0.143 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.143FR-ND.
Options for 499 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 499 1% R
Send this link via E-Mail
Help With This Screen
