CONN EDGECARD 138PS R/A .050 SLD - ACB69DHBD
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHBD
| Digi-Key Part Number | ACB69DHBD-ND |
10 |
77.62500 |
Extended Price
776.25 |
| Manufacturer Part Number | ACB69DHBD | |||
| Description | CONN EDGECARD 138PS R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB69DHBD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Number of Positions | 138 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB69DHBD ACB69DHBD |
ACB69DHBD Specification Sheet
CONN EDGECARD 138PS R/A .050 SLD - ACB69DHBD (ACB69DHBD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHBDCONN EDGECARD 138PS R/A .050 SLD - ACB69DHBD
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHBD-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHAD
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAD-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHAN
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAN-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHAR
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAR-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHAS
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAS-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHAT
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHAT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHAT-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHBD
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBD-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHBN
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBN-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHBR
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBR-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHBS
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBS-ND.
CONN EDGECARD 138PS R/A .050 SLD - ABB69DHBT
Order 'conn edgecard 138ps r/a .050 sld - ABB69DHBT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB69DHBT-ND.
CONN EDGECARD 138PS R/A .050 SLD - ACB69DHAD
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAD-ND.
CONN EDGECARD 138PS R/A .050 SLD - ACB69DHAN
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAN-ND.
CONN EDGECARD 138PS R/A .050 SLD - ACB69DHAR
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAR-ND.
CONN EDGECARD 138PS R/A .050 SLD - ACB69DHAS
Order 'conn edgecard 138ps r/a .050 sld - ACB69DHAS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB69DHAS-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB69DHBD
Send this link via E-Mail
Help With This Screen
