48.7 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 48.7 1% R
RES WW 3W 48.7 OHM 1% 7128 - SM 3 48.7 1% R - Resistors
| Digi-Key Part Number | SM348.7FR-ND |
750 |
.50751 |
Extended Price
380.63 |
| Manufacturer Part Number | SM 3 48.7 1% R | |||
| Description | RES WW 3W 48.7 OHM 1% 7128 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM 3 48.7 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 48.7 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 7128 |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 3 48 7 1% R SM 3 487 1% R SM348 7FR ND SM3487FRND SM348.7FR |
SM 3 48.7 1% R Specification Sheet
RES WW 3W 48.7 OHM 1% 7128 - SM 3 48.7 1% R (SM348.7FR-ND) - Resistors
Related parts 48.7 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 48.7 1% R0.01 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.01 0.5% B
Order 'res ww 3w 0.01 ohm 0.5% 7128 - SM 3 0.01 0.5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.01DB-ND.
0.01 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.01 5% R
Order 'res ww 3w 0.01 ohm 5% 7128 - SM 3 0.01 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.01JR-ND.
0.022 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.022 5% B
Order 'res ww 3w 0.022 ohm 5% 7128 - SM 3 0.022 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.022JB-ND.
0.05 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.05 5% B
Order 'res ww 3w 0.05 ohm 5% 7128 - SM 3 0.05 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.05JB-ND.
0.10 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.1 0.1% R
Order 'res ww 3w 0.1 ohm 0.1% 7128 - SM 3 0.1 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1BR-ND.
0.11 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.11 5% R
Order 'res ww 3w 0.11 ohm 5% 7128 - SM 3 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.11JR-ND.
0.12 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.12 5% R
Order 'res ww 3w 0.12 ohm 5% 7128 - SM 3 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.12JR-ND.
0.13 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.13 5% R
Order 'res ww 3w 0.13 ohm 5% 7128 - SM 3 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.13JR-ND.
0.10 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.1 5% R
Order 'res ww 3w 0.1 ohm 5% 7128 - SM 3 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1JR-ND.
0.15 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.15 5% R
Order 'res ww 3w 0.15 ohm 5% 7128 - SM 3 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.15JR-ND.
0.16 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.16 5% R
Order 'res ww 3w 0.16 ohm 5% 7128 - SM 3 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.16JR-ND.
0.18 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.18 5% R
Order 'res ww 3w 0.18 ohm 5% 7128 - SM 3 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.18JR-ND.
0.22 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.22 5% R
Order 'res ww 3w 0.22 ohm 5% 7128 - SM 3 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.22JR-ND.
0.24 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.24 5% R
Order 'res ww 3w 0.24 ohm 5% 7128 - SM 3 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.24JR-ND.
0.20 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 0.2 5% R
Order 'res ww 3w 0.2 ohm 5% 7128 - SM 3 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.2JR-ND.
Options for 48.7 Ohm 3W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 3 48.7 1% R
Send this link via E-Mail
Help With This Screen
