BNC Male to BNC Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded TPI (Test Products Int) 58-012-1M
CABLE MOLDED RG58/U 12" - 58-012-1M - Cable Assemblies
| Digi-Key Part Number | 290-1009-ND |
1 |
7.95000 |
Extended Price
7.95 |
| Manufacturer Part Number | 58-012-1M | |||
| Description | CABLE MOLDED RG58/U 12" | |||
| Quantity Available | 357 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 58-012-1M |
| Vendor | TPI (Test Products Int) |
| Category | Cable Assemblies |
| Length | 12.0" (304.8mm) |
| Color | Black |
| RG Type | RG-58 |
| Connector Type | BNC Male to BNC Male |
| Features | Shielded |
| Other Names |
58 012 1M 580121M 290 1009 ND 2901009ND 290-1009 |
58-012-1M Specification Sheet
CABLE MOLDED RG58/U 12" - 58-012-1M (290-1009-ND) - Cable Assemblies
Related parts BNC Male to BNC Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded TPI (Test Products Int) 58-012-1MBNC Male to BNC Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded TPI (Test Products Int) 58-012-1M
Order 'cable molded rg58/u 12" - 58-012-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1009-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded TPI (Test Products Int) 58-024-1M
Order 'cable molded rg58/u 24" - 58-024-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1010-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded TPI (Test Products Int) 58-036-1M
Order 'cable molded rg58/u 36" - 58-036-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1011-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 48.0" (1219.2mm) Shielded TPI (Test Products Int) 58-048-1M
Order 'cable molded rg58/u 48" - 58-048-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1012-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 60.0" (1524.0mm) Shielded TPI (Test Products Int) 58-060-1M
Order 'cable molded rg58/u 60" - 58-060-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1013-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 72.0" (1828.8mm) Shielded TPI (Test Products Int) 58-072-1M
Order 'cable molded rg58/u 72" - 58-072-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1014-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 120" (3.05m) 10' Shielded TPI (Test Products Int) 58-120-1M
Order 'cable molded rg58/u 120" - 58-120-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1015-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 180.0" (4.57m) 15' Shielded TPI (Test Products Int) 58-180-1M
Order 'cable molded rg58/u 180" - 58-180-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1016-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 300.0" (7.6m) 25' Shielded TPI (Test Products Int) 58-300-1M
Order 'cable molded rg58/u 25' - 58-300-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1017-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 600" (15.24m) 50' Shielded TPI (Test Products Int) 58-600-1M
Order 'cable molded rg58/u 50' - 58-600-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1018-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 900.0" (22.86m) 75' Shielded TPI (Test Products Int) 58-900-1M
Order 'cable molded rg58/u 75' - 58-900-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1019-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 1200" (30.48m) 100' Shielded TPI (Test Products Int) 58-1200-1M
Order 'cable molded rg58/u 100' - 58-1200-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1020-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded TPI (Test Products Int) 59-012-1M
Order 'cable molded rg59/u 12" - 59-012-1M' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1021-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 24.0" (609.6mm) Shielded TPI (Test Products Int) 58-024-1A
Order 'cable assembly rg58/u 24" - 58-024-1A' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1037-ND.
BNC Male to BNC Male Coaxial, Rf Cable Assembly 36.0" (914.4mm) Shielded TPI (Test Products Int) 58-036-1A
Order 'cable assembly rg58/u 36" - 58-036-1A' online from Digi-Key. Manufactured by TPI (Test Products Int). Digi-Key part number 290-1038-ND.
Options for BNC Male to BNC Male Coaxial, Rf Cable Assembly 12.0" (304.8mm) Shielded TPI (Test Products Int) 58-012-1M
Send this link via E-Mail
Help With This Screen
