RES WW 3W 0.137 OHM 1% 7128 - SM 3 0.137 1% R - Resistors
| Digi-Key Part Number | SM30.1371%R-ND |
750 |
.65975 |
Extended Price
494.81 |
| Manufacturer Part Number | SM 3 0.137 1% R | |||
| Description | RES WW 3W 0.137 OHM 1% 7128 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM 3 0.137 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 0.137 |
| Power (Watts) | 3W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 7128 |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Voltage - Working | 100V |
| Temperature Coefficient | ±100ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 3 0 137 1% R SM 3 0137 1% R SM30 1371%R ND SM301371%RND SM30.1371%R |
SM 3 0.137 1% R Specification Sheet
RES WW 3W 0.137 OHM 1% 7128 - SM 3 0.137 1% R (SM30.1371%R-ND) - Resistors
Related parts Resistors:RES WW 3W 1.37 OHM 1% 7128 - SM 3 1.37 1% R
Order 'res ww 3w 1.37 ohm 1% 7128 - SM 3 1.37 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM31.371%R-ND.
RES WW 3W 13.7 OHM 1% 7128 - SM 3 13.7 1% R
Order 'res ww 3w 13.7 ohm 1% 7128 - SM 3 13.7 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM313.71%R-ND.
RES WW 3W 137 OHM 1% 7128 - SM 3 137 1% R
Order 'res ww 3w 137 ohm 1% 7128 - SM 3 137 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM31371%R-ND.
RES WW 3W 0.102 OHM 1% 7128 - SM 3 0.102 1% R
Order 'res ww 3w 0.102 ohm 1% 7128 - SM 3 0.102 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1021%R-ND.
RES WW 3W 0.105 OHM 1% 7128 - SM 3 0.105 1% R
Order 'res ww 3w 0.105 ohm 1% 7128 - SM 3 0.105 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1051%R-ND.
RES WW 3W 0.107 OHM 1% 7128 - SM 3 0.107 1% R
Order 'res ww 3w 0.107 ohm 1% 7128 - SM 3 0.107 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1071%R-ND.
RES WW 3W 0.11 OHM 1% 7128 - SM 3 0.11 1% R
Order 'res ww 3w 0.11 ohm 1% 7128 - SM 3 0.11 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.111%R-ND.
RES WW 3W 0.113 OHM 1% 7128 - SM 3 0.113 1% R
Order 'res ww 3w 0.113 ohm 1% 7128 - SM 3 0.113 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1131%R-ND.
RES WW 3W 0.115 OHM 1% 7128 - SM 3 0.115 1% R
Order 'res ww 3w 0.115 ohm 1% 7128 - SM 3 0.115 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1151%R-ND.
RES WW 3W 0.118 OHM 1% 7128 - SM 3 0.118 1% R
Order 'res ww 3w 0.118 ohm 1% 7128 - SM 3 0.118 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1181%R-ND.
RES WW 3W 0.121 OHM 1% 7128 - SM 3 0.121 1% R
Order 'res ww 3w 0.121 ohm 1% 7128 - SM 3 0.121 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1211%R-ND.
RES WW 3W 0.124 OHM 1% 7128 - SM 3 0.124 1% R
Order 'res ww 3w 0.124 ohm 1% 7128 - SM 3 0.124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1241%R-ND.
RES WW 3W 0.127 OHM 1% 7128 - SM 3 0.127 1% R
Order 'res ww 3w 0.127 ohm 1% 7128 - SM 3 0.127 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1271%R-ND.
RES WW 3W 0.13 OHM 1% 7128 - SM 3 0.13 1% R
Order 'res ww 3w 0.13 ohm 1% 7128 - SM 3 0.13 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.131%R-ND.
RES WW 3W 0.133 OHM 1% 7128 - SM 3 0.133 1% R
Order 'res ww 3w 0.133 ohm 1% 7128 - SM 3 0.133 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM30.1331%R-ND.
Send this link via E-Mail
Help With This Screen