CONN EDGECARD 134PS .050 DIP SLD - ACB67DHND - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB67DHND
| Digi-Key Part Number | ACB67DHND-ND |
10 |
20.58000 |
Extended Price
205.80 |
| Manufacturer Part Number | ACB67DHND | |||
| Description | CONN EDGECARD 134PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB67DHND |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 134 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB67DHND ACB67DHND |
ACB67DHND Specification Sheet
CONN EDGECARD 134PS .050 DIP SLD - ACB67DHND (ACB67DHND-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB67DHNDCONN EDGECARD 134PS .050 DIP SLD - ACB67DHND
Order 'conn edgecard 134ps .050 dip sld - ACB67DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB67DHND-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHHD
Order 'conn edgecard 134ps .050 dip sld - ABB67DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHHD-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHHN
Order 'conn edgecard 134ps .050 dip sld - ABB67DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHHN-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHHR
Order 'conn edgecard 134ps .050 dip sld - ABB67DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHHR-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHHT
Order 'conn edgecard 134ps .050 dip sld - ABB67DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHHT-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHLD
Order 'conn edgecard 134ps .050 dip sld - ABB67DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHLD-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHLN
Order 'conn edgecard 134ps .050 dip sld - ABB67DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHLN-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHLR
Order 'conn edgecard 134ps .050 dip sld - ABB67DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHLR-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHLT
Order 'conn edgecard 134ps .050 dip sld - ABB67DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHLT-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHND
Order 'conn edgecard 134ps .050 dip sld - ABB67DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHND-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHNN
Order 'conn edgecard 134ps .050 dip sld - ABB67DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHNN-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHNR
Order 'conn edgecard 134ps .050 dip sld - ABB67DHNR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHNR-ND.
CONN EDGECARD 134PS .050 DIP SLD - ABB67DHNT
Order 'conn edgecard 134ps .050 dip sld - ABB67DHNT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB67DHNT-ND.
CONN EDGECARD 134PS .050 DIP SLD - ACB67DHHD
Order 'conn edgecard 134ps .050 dip sld - ACB67DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB67DHHD-ND.
CONN EDGECARD 134PS .050 DIP SLD - ACB67DHHN
Order 'conn edgecard 134ps .050 dip sld - ACB67DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB67DHHN-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange ACB67DHND
Send this link via E-Mail
Help With This Screen
