RES WW 2W 30 OHM 5% 4424 - SM 2 30 5% R - Resistors
| Digi-Key Part Number | SM230JR-ND |
800 |
.38425 |
Extended Price
307.40 |
| Manufacturer Part Number | SM 2 30 5% R | |||
| Description | RES WW 2W 30 OHM 5% 4424 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM 2 30 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 30.0 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 4424 |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 2 30 5% R SM 2 30 5% R SM230JR ND SM230JRND SM230JR |
SM 2 30 5% R Specification Sheet
RES WW 2W 30 OHM 5% 4424 - SM 2 30 5% R (SM230JR-ND) - Resistors
Related parts Resistors :RES WW 2W 3 OHM 5% 4424 - SM 2 3 5% B
Order 'res ww 2w 3 ohm 5% 4424 - SM 2 3 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM23JB-ND.
RES WW 2W 3 OHM 5% 4424 - SM 2 3 5% R
Order 'res ww 2w 3 ohm 5% 4424 - SM 2 3 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM23JR-ND.
RES WW 2W 0.01 OHM 5% 4424 - SM 2 0.01 5% R
Order 'res ww 2w 0.01 ohm 5% 4424 - SM 2 0.01 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.01JR-ND.
RES WW 2W 0.02 OHM 5% 4424 - SM 2 0.02 5% R
Order 'res ww 2w 0.02 ohm 5% 4424 - SM 2 0.02 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.02JR-ND.
RES WW 2W 0.025 OHM 5% 4424 - SM 2 0.025 5% R
Order 'res ww 2w 0.025 ohm 5% 4424 - SM 2 0.025 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.025JR-ND.
RES WW 2W 0.11 OHM 5% 4424 - SM 2 0.11 5% R
Order 'res ww 2w 0.11 ohm 5% 4424 - SM 2 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.11JR-ND.
RES WW 2W 0.12 OHM 5% 4424 - SM 2 0.12 5% R
Order 'res ww 2w 0.12 ohm 5% 4424 - SM 2 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.12JR-ND.
RES WW 2W 0.13 OHM 5% 4424 - SM 2 0.13 5% R
Order 'res ww 2w 0.13 ohm 5% 4424 - SM 2 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.13JR-ND.
RES WW 2W 0.1 OHM 5% 4424 - SM 2 0.1 5% B
Order 'res ww 2w 0.1 ohm 5% 4424 - SM 2 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.1JB-ND.
RES WW 2W 0.1 OHM 5% 4424 - SM 2 0.1 5% R
Order 'res ww 2w 0.1 ohm 5% 4424 - SM 2 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.1JR-ND.
RES WW 2W 0.15 OHM 5% 4424 - SM 2 0.15 5% B
Order 'res ww 2w 0.15 ohm 5% 4424 - SM 2 0.15 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.15JB-ND.
RES WW 2W 0.15 OHM 5% 4424 - SM 2 0.15 5% R
Order 'res ww 2w 0.15 ohm 5% 4424 - SM 2 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.15JR-ND.
RES WW 2W 0.16 OHM 5% 4424 - SM 2 0.16 5% R
Order 'res ww 2w 0.16 ohm 5% 4424 - SM 2 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.16JR-ND.
RES WW 2W 0.18 OHM 5% 4424 - SM 2 0.18 5% R
Order 'res ww 2w 0.18 ohm 5% 4424 - SM 2 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.18JR-ND.
RES WW 2W 0.22 OHM 5% 4424 - SM 2 0.22 5% R
Order 'res ww 2w 0.22 ohm 5% 4424 - SM 2 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.22JR-ND.
Send this link via E-Mail
Help With This Screen
