3.90 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 3.9 5% R
RES WW 2W 3.9 OHM 5% 4424 - SM 2 3.9 5% R
| Digi-Key Part Number | SM23.9JR-ND |
800 |
.38425 |
Extended Price
307.40 |
| Manufacturer Part Number | SM 2 3.9 5% R | |||
| Description | RES WW 2W 3.9 OHM 5% 4424 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM 2 3.9 5% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 3.90 |
| Power (Watts) | 2W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 4424 |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±100ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 2 3 9 5% R SM 2 39 5% R SM23 9JR ND SM239JRND SM23.9JR |
SM 2 3.9 5% R Specification Sheet
RES WW 2W 3.9 OHM 5% 4424 - SM 2 3.9 5% R (SM23.9JR-ND)
Related parts 3.90 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 3.9 5% R0.02 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.02 0.5% B
Order 'res ww 2w 0.02 ohm 0.5% 4424 - SM 2 0.02 0.5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.02DB-ND.
0.05 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.05 1% B
Order 'res ww 2w 0.05 ohm 1% 4424 - SM 2 0.05 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.05FB-ND.
0.102 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.102 1% R
Order 'res ww 2w 0.102 ohm 1% 4424 - SM 2 0.102 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.102FR-ND.
0.105 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.105 1% R
Order 'res ww 2w 0.105 ohm 1% 4424 - SM 2 0.105 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.105FR-ND.
0.107 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.107 1% R
Order 'res ww 2w 0.107 ohm 1% 4424 - SM 2 0.107 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.107FR-ND.
0.10 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.1 1% B
Order 'res ww 2w 0.1 ohm 1% 4424 - SM 2 0.1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.1FB-ND.
0.11 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.11 1% R
Order 'res ww 2w 0.11 ohm 1% 4424 - SM 2 0.11 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.11FR-ND.
0.113 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.113 1% R
Order 'res ww 2w 0.113 ohm 1% 4424 - SM 2 0.113 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.113FR-ND.
0.115 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.115 1% R
Order 'res ww 2w 0.115 ohm 1% 4424 - SM 2 0.115 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.115FR-ND.
0.118 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.118 1% R
Order 'res ww 2w 0.118 ohm 1% 4424 - SM 2 0.118 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.118FR-ND.
0.121 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.121 1% R
Order 'res ww 2w 0.121 ohm 1% 4424 - SM 2 0.121 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.121FR-ND.
0.124 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.124 1% R
Order 'res ww 2w 0.124 ohm 1% 4424 - SM 2 0.124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.124FR-ND.
0.127 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.127 1% R
Order 'res ww 2w 0.127 ohm 1% 4424 - SM 2 0.127 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.127FR-ND.
0.13 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.13 1% R
Order 'res ww 2w 0.13 ohm 1% 4424 - SM 2 0.13 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.13FR-ND.
0.133 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 0.133 1% R
Order 'res ww 2w 0.133 ohm 1% 4424 - SM 2 0.133 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.133FR-ND.
Options for 3.90 Ohm 2W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 2 3.9 5% R
Send this link via E-Mail
Help With This Screen
