Keywords:





RES WW 2W 1.33 OHM 1% 4424 - SM 2 1.33 1% R

Digi-Key Part Number SM21.33FR-ND
Price Break
800
Unit Price
.36250
Extended Price
290.00
Manufacturer Part NumberSM 2 1.33 1% R
DescriptionRES WW 2W 1.33 OHM 1% 4424
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSM 2 1.33 1% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms1.33
Power (Watts)2W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case4424
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±100ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM 2 1 33 1% R
SM 2 133 1% R
SM21 33FR ND
SM2133FRND
SM21.33FR

SM 2 1.33 1% R Specification Sheet

Image of RES WW 2W 1.33 OHM 1% 4424 - SM 2 1.33 1% R

RES WW 2W 1.33 OHM 1% 4424 - SM 2 1.33 1% R (SM21.33FR-ND)

Related parts :
RES WW 2W 0.05 OHM 1% 4424 - SM 2 0.05 1% B
 Order 'res ww 2w 0.05 ohm 1% 4424 - SM 2 0.05 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.05FB-ND.
RES WW 2W 0.102 OHM 1% 4424 - SM 2 0.102 1% R
 Order 'res ww 2w 0.102 ohm 1% 4424 - SM 2 0.102 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.102FR-ND.
RES WW 2W 0.105 OHM 1% 4424 - SM 2 0.105 1% R
 Order 'res ww 2w 0.105 ohm 1% 4424 - SM 2 0.105 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.105FR-ND.
RES WW 2W 0.107 OHM 1% 4424 - SM 2 0.107 1% R
 Order 'res ww 2w 0.107 ohm 1% 4424 - SM 2 0.107 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.107FR-ND.
RES WW 2W 0.1 OHM 1% 4424 - SM 2 0.1 1% B
 Order 'res ww 2w 0.1 ohm 1% 4424 - SM 2 0.1 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.1FB-ND.
RES WW 2W 0.11 OHM 1% 4424 - SM 2 0.11 1% R
 Order 'res ww 2w 0.11 ohm 1% 4424 - SM 2 0.11 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.11FR-ND.
RES WW 2W 0.113 OHM 1% 4424 - SM 2 0.113 1% R
 Order 'res ww 2w 0.113 ohm 1% 4424 - SM 2 0.113 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.113FR-ND.
RES WW 2W 0.115 OHM 1% 4424 - SM 2 0.115 1% R
 Order 'res ww 2w 0.115 ohm 1% 4424 - SM 2 0.115 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.115FR-ND.
RES WW 2W 0.118 OHM 1% 4424 - SM 2 0.118 1% R
 Order 'res ww 2w 0.118 ohm 1% 4424 - SM 2 0.118 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.118FR-ND.
RES WW 2W 0.121 OHM 1% 4424 - SM 2 0.121 1% R
 Order 'res ww 2w 0.121 ohm 1% 4424 - SM 2 0.121 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.121FR-ND.
RES WW 2W 0.124 OHM 1% 4424 - SM 2 0.124 1% R
 Order 'res ww 2w 0.124 ohm 1% 4424 - SM 2 0.124 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.124FR-ND.
RES WW 2W 0.127 OHM 1% 4424 - SM 2 0.127 1% R
 Order 'res ww 2w 0.127 ohm 1% 4424 - SM 2 0.127 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.127FR-ND.
RES WW 2W 0.13 OHM 1% 4424 - SM 2 0.13 1% R
 Order 'res ww 2w 0.13 ohm 1% 4424 - SM 2 0.13 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.13FR-ND.
RES WW 2W 0.133 OHM 1% 4424 - SM 2 0.133 1% R
 Order 'res ww 2w 0.133 ohm 1% 4424 - SM 2 0.133 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.133FR-ND.
RES WW 2W 0.137 OHM 1% 4424 - SM 2 0.137 1% R
 Order 'res ww 2w 0.137 ohm 1% 4424 - SM 2 0.137 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM20.137FR-ND.

Send this link via E-Mail
Help With This Screen

RES WW 2W 1.33 OHM 1% 4424 - SM 2 1.33 1% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES WW 2W 1.3 OHM 5% 4424 - SM 2 1.3 5% R Next: RES WW 2W 1.37 OHM 1% 4424 - SM 2 1.37 1% R
RES WW 2W 1.33 OHM 1% 4424 - SM 2 1.33 1% R