CONN LEAD ASSY 16AWG SGL-END 45" - 2-849099-3 - Cable Assemblies
| Digi-Key Part Number | 2-849099-3-ND |
25 |
231.67520 |
Extended Price
5791.88 |
| Manufacturer Part Number | 2-849099-3 | |||
| Description | CONN LEAD ASSY 16AWG SGL-END 45" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 2-849099-3 |
| Vendor | Tyco Electronics |
| Category | Cable Assemblies |
| Connector Type | LGH-1 Plug to Cable (Round) |
| Voltage | 20kV |
| Length | 45.0" (1143.0mm) |
| Wire Gauge | 16 AWG |
| Shielding | Shielded |
| Barrel Depth | 0.87" (22.35mm) |
| Color - Cap | Red |
| Color - Wire | White |
| Material - Cap | Epoxy, Glass Filled |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
2 849099 3 28490993 |
2-849099-3 Specification Sheet
CONN LEAD ASSY 16AWG SGL-END 45" - 2-849099-3 (2-849099-3-ND) - Cable Assemblies
Related parts Cable Assemblies :CONN LEAD ASSY 16AWG SGL-END 45" - 2-849099-3
Order 'conn lead assy 16awg sgl-end 45" - 2-849099-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-849099-3-ND.
CONN LEAD ASSY 16AWG SGL-END 48" - 837975-9
Order 'conn lead assy 16awg sgl-end 48" - 837975-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837975-9-ND.
CONN LEAD ASSY 16AWG DBL-END 40" - 2-839565-2
Order 'conn lead assy 16awg dbl-end 40" - 2-839565-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-839565-2-ND.
CONN LEAD ASSY 16AWG DBL-END 36" - 2-839565-5
Order 'conn lead assy 16awg dbl-end 36" - 2-839565-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-839565-5-ND.
CONN LEAD ASSY 16AWG SGL-END 24" - 837655-8
Order 'conn lead assy 16awg sgl-end 24" - 837655-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837655-8-ND.
CONN LEAD ASSY 16AWG SGL-END 20" - 837655-9
Order 'conn lead assy 16awg sgl-end 20" - 837655-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 837655-9-ND.
LEAD ASSY 16AWG SGL END 4.503" - 445052-1
Order 'lead assy 16awg sgl end 4.503" - 445052-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445052-1-ND.
LEAD ASSY 16AWG DOUBLE END 12" - 1-863702-3
Order 'lead assy 16awg double end 12" - 1-863702-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-863702-3-ND.
CONN LEAD ASSY 16AWG 4" LGH - 868086-2
Order 'conn lead assy 16awg 4" lgh - 868086-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 868086-2-ND.
LEAD ASSY 16AWG SGL END 39" - 445058-1
Order 'lead assy 16awg sgl end 39" - 445058-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 445058-1-ND.
CONN LEAD ASSY STR DBLE-END 12" - 830612-2
Order 'conn lead assy str dble-end 12" - 830612-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830612-2-ND.
LEAD ASSY 16AWG SNGL END 6.004" - 1-839564-8
Order 'lead assy 16awg sngl end 6.004" - 1-839564-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-839564-8-ND.
LEAD ASSY 16AWG SNG END 127MM - 1-862545-7
Order 'lead assy 16awg sng end 127mm - 1-862545-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-862545-7-ND.
CONN LEAD ASSY LGH SL END 16 AWG - 4-830611-8
Order 'conn lead assy lgh sl end 16 awg - 4-830611-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-830611-8-ND.
CONN LEAD ASSY STR DBLE-END 24" - 830612-1
Order 'conn lead assy str dble-end 24" - 830612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 830612-1-ND.
Send this link via E-Mail
Help With This Screen
