CONN EDGECARD 132PS .050 DIP SLD - ACB66DHNN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB66DHNN
| Digi-Key Part Number | ACB66DHNN-ND |
10 |
20.35500 |
Extended Price
203.55 |
| Manufacturer Part Number | ACB66DHNN | |||
| Description | CONN EDGECARD 132PS .050 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB66DHNN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB66DHNN ACB66DHNN |
ACB66DHNN Specification Sheet
CONN EDGECARD 132PS .050 DIP SLD - ACB66DHNN (ACB66DHNN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB66DHNNCONN EDGECARD 132PS .050 DIP SLD - ACB66DHNN
Order 'conn edgecard 132ps .050 dip sld - ACB66DHNN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHNN-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHHD
Order 'conn edgecard 132ps .050 dip sld - ABB66DHHD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHHD-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHHD-S621
Order 'conn edgecard 132ps .050 dip sld - ABB66DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHHD-S621-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHHN
Order 'conn edgecard 132ps .050 dip sld - ABB66DHHN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHHN-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHHN-S621
Order 'conn edgecard 132ps .050 dip sld - ABB66DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHHN-S621-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHHR
Order 'conn edgecard 132ps .050 dip sld - ABB66DHHR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHHR-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHHR-S621
Order 'conn edgecard 132ps .050 dip sld - ABB66DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHHR-S621-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHHT
Order 'conn edgecard 132ps .050 dip sld - ABB66DHHT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHHT-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHHT-S621
Order 'conn edgecard 132ps .050 dip sld - ABB66DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHHT-S621-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHLD
Order 'conn edgecard 132ps .050 dip sld - ABB66DHLD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHLD-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHLN
Order 'conn edgecard 132ps .050 dip sld - ABB66DHLN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHLN-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHLR
Order 'conn edgecard 132ps .050 dip sld - ABB66DHLR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHLR-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHLT
Order 'conn edgecard 132ps .050 dip sld - ABB66DHLT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHLT-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHND
Order 'conn edgecard 132ps .050 dip sld - ABB66DHND' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHND-ND.
CONN EDGECARD 132PS .050 DIP SLD - ABB66DHND-S621
Order 'conn edgecard 132ps .050 dip sld - ABB66DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB66DHND-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge - ACB66DHNN
Send this link via E-Mail
Help With This Screen
