Keywords:





Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHD-S621

CONN EDGECARD 132POS .050 SLD - ACB66DHHD-S621 - Connectors, Interconnects

Digi-Key Part Number ACB66DHHD-S621-ND
Price Break
10
Unit Price
20.35500
Extended Price
203.55
Manufacturer Part NumberACB66DHHD-S621
DescriptionCONN EDGECARD 132POS .050 SLD
Quantity Available Non-Stock
All prices are in USD

Purchase Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHD-S621
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHD-S621
Technical/Catalog InformationACB66DHHD-S621
VendorSullins Connector Solutions
CategoryConnectors, Interconnects
Card Thickness0.062" (1.57mm)
Card TypeMCA
Contact FinishGold
Mounting TypeThrough Hole
FeaturesCard Specific, Flange
Number of Positions132
Number of Rows2
Pitch0.050" (1.27mm)
PackagingTube
ColorBlack
Contact Finish Thickness30µin (0.76µm)
GenderFemale
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ACB66DHHD S621
ACB66DHHDS621


Image of CONN EDGECARD 132POS .050 SLD - ACB66DHHD-S621

CONN EDGECARD 132POS .050 SLD - ACB66DHHD-S621 (ACB66DHHD-S621-ND) - Connectors, Interconnects

Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHD-S621
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHD-S621
 Order 'conn edgecard 132pos .050 sld - ACB66DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHHD-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHN-S621
 Order 'conn edgecard 132pos .050 sld - ACB66DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHHN-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHR-S621
 Order 'conn edgecard 132pos .050 sld - ACB66DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHHR-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHT-S621
 Order 'conn edgecard 132pos .050 sld - ACB66DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHHT-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHND-S621
 Order 'conn edgecard 132pos .050 sld - ACB66DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHND-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHNN-S621
 Order 'conn edgecard 132pos .050 sld - ACB66DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHNN-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHNR-S621
 Order 'conn edgecard 132pos .050 sld - ACB66DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHNR-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHNT-S621
 Order 'conn edgecard 132pos .050 sld - ACB66DHNT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHNT-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB56DHHD-S621
 Order 'conn edgecard 112pos .050 sld - ACB56DHHD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHHD-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB56DHHN-S621
 Order 'conn edgecard 112pos .050 sld - ACB56DHHN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHHN-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB56DHHR-S621
 Order 'conn edgecard 112pos .050 sld - ACB56DHHR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHHR-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB56DHHT-S621
 Order 'conn edgecard 112pos .050 sld - ACB56DHHT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHHT-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB56DHND-S621
 Order 'conn edgecard 112pos .050 sld - ACB56DHND-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHND-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB56DHNN-S621
 Order 'conn edgecard 112pos .050 sld - ACB56DHNN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHNN-S621-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB56DHNR-S621
 Order 'conn edgecard 112pos .050 sld - ACB56DHNR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB56DHNR-S621-ND.

Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions MCA ACB66DHHD-S621
Send this link via E-Mail
Help With This Screen

CONN EDGECARD 132POS .050 SLD - ACB66DHHD-S621
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: CONN EDGECARD 132POS .050 EXTEND - GCB66DHRT-S621 Next: CONN EDGECARD 132POS .050 SLD - ACB66DHHN-S621
CONN EDGECARD 132POS .050 SLD - ACB66DHHD-S621