RES WW 1W 57.6 OHM 1% 2815 - SM 1 57.6 1% R - Resistors
| Digi-Key Part Number | SM157.6FR-ND |
1500 |
.42560 |
Extended Price
638.40 |
| Manufacturer Part Number | SM 1 57.6 1% R | |||
| Description | RES WW 1W 57.6 OHM 1% 2815 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM 1 57.6 1% R |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 57.6 |
| Power (Watts) | 1W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 2815 |
| Packaging | Tape & Reel (TR) |
| Composition | Wirewound |
| Temperature Coefficient | ±20ppm/°C |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM 1 57 6 1% R SM 1 576 1% R SM157 6FR ND SM1576FRND SM157.6FR |
SM 1 57.6 1% R Specification Sheet
RES WW 1W 57.6 OHM 1% 2815 - SM 1 57.6 1% R (SM157.6FR-ND) - Resistors
Related parts Resistors :RES WW 1W 0.022 OHM 5% 2815 - SM 1 0.022 5% B
Order 'res ww 1w 0.022 ohm 5% 2815 - SM 1 0.022 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.022JB-ND.
RES WW 1W 0.02 OHM 5% 2815 - SM 1 0.02 5% R
Order 'res ww 1w 0.02 ohm 5% 2815 - SM 1 0.02 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.02JR-ND.
RES WW 1W 0.11 OHM 5% 2815 - SM 1 0.11 5% R
Order 'res ww 1w 0.11 ohm 5% 2815 - SM 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.11JR-ND.
RES WW 1W 0.12 OHM 5% 2815 - SM 1 0.12 5% R
Order 'res ww 1w 0.12 ohm 5% 2815 - SM 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.12JR-ND.
RES WW 1W 0.13 OHM 5% 2815 - SM 1 0.13 5% R
Order 'res ww 1w 0.13 ohm 5% 2815 - SM 1 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.13JR-ND.
RES WW 1W 0.1 OHM 5% 2815 - SM 1 0.1 5% B
Order 'res ww 1w 0.1 ohm 5% 2815 - SM 1 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.1JB-ND.
RES WW 1W 0.1 OHM 5% 2815 - SM 1 0.1 5% R
Order 'res ww 1w 0.1 ohm 5% 2815 - SM 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.1JR-ND.
RES WW 1W 0.15 OHM 5% 2815 - SM 1 0.15 5% R
Order 'res ww 1w 0.15 ohm 5% 2815 - SM 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.15JR-ND.
RES WW 1W 0.16 OHM 5% 2815 - SM 1 0.16 5% R
Order 'res ww 1w 0.16 ohm 5% 2815 - SM 1 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.16JR-ND.
RES WW 1W 0.18 OHM 5% 2815 - SM 1 0.18 5% R
Order 'res ww 1w 0.18 ohm 5% 2815 - SM 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.18JR-ND.
RES WW 1W 0.22 OHM 5% 2815 - SM 1 0.22 5% R
Order 'res ww 1w 0.22 ohm 5% 2815 - SM 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.22JR-ND.
RES WW 1W 0.24 OHM 5% 2815 - SM 1 0.24 5% R
Order 'res ww 1w 0.24 ohm 5% 2815 - SM 1 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.24JR-ND.
RES WW 1W 0.2 OHM 5% 2815 - SM 1 0.2 5% R
Order 'res ww 1w 0.2 ohm 5% 2815 - SM 1 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.2JR-ND.
RES WW 1W 0.27 OHM 5% 2815 - SM 1 0.27 5% R
Order 'res ww 1w 0.27 ohm 5% 2815 - SM 1 0.27 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.27JR-ND.
RES WW 1W 0.33 OHM 5% 2815 - SM 1 0.33 5% R
Order 'res ww 1w 0.33 ohm 5% 2815 - SM 1 0.33 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.33JR-ND.
Send this link via E-Mail
Help With This Screen
