Keywords:





RES WW 1W 560 OHM 5% 2815 - SM 1 560 5% R

560 Ohm 1W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 1 560 5% R

Digi-Key Part Number SM1560JR-ND
Price Break
1500
Unit Price
.44156
Extended Price
662.34
Manufacturer Part NumberSM 1 560 5% R
DescriptionRES WW 1W 560 OHM 5% 2815
Quantity Available Non-Stock
All prices are in USD

Purchase 560 Ohm 1W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 1 560 5% R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 560 Ohm 1W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 1 560 5% R
Technical/Catalog InformationSM 1 560 5% R
VendorStackpole Electronics Inc
CategoryResistors
Resistance In Ohms560
Power (Watts)1W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2815
PackagingTape & Reel (TR)
CompositionWirewound
Temperature Coefficient±20ppm/°C
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM 1 560 5% R
SM 1 560 5% R
SM1560JR ND
SM1560JRND
SM1560JR

SM 1 560 5% R Specification Sheet

Image of RES WW 1W 560 OHM 5% 2815 - SM 1 560 5% R

RES WW 1W 560 OHM 5% 2815 - SM 1 560 5% R (SM1560JR-ND)

Related parts 560 Ohm 1W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 1 560 5% R
RES WW 1W 5.6 OHM 5% 2815 - SM 1 5.6 5% R
 Order 'res ww 1w 5.6 ohm 5% 2815 - SM 1 5.6 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM15.6JR-ND.
RES WW 1W 56 OHM 5% 2815 - SM 1 56 5% R
 Order 'res ww 1w 56 ohm 5% 2815 - SM 1 56 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM156JR-ND.
RES WW 1W 0.022 OHM 5% 2815 - SM 1 0.022 5% B
 Order 'res ww 1w 0.022 ohm 5% 2815 - SM 1 0.022 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.022JB-ND.
RES WW 1W 0.02 OHM 5% 2815 - SM 1 0.02 5% R
 Order 'res ww 1w 0.02 ohm 5% 2815 - SM 1 0.02 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.02JR-ND.
RES WW 1W 0.11 OHM 5% 2815 - SM 1 0.11 5% R
 Order 'res ww 1w 0.11 ohm 5% 2815 - SM 1 0.11 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.11JR-ND.
RES WW 1W 0.12 OHM 5% 2815 - SM 1 0.12 5% R
 Order 'res ww 1w 0.12 ohm 5% 2815 - SM 1 0.12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.12JR-ND.
RES WW 1W 0.13 OHM 5% 2815 - SM 1 0.13 5% R
 Order 'res ww 1w 0.13 ohm 5% 2815 - SM 1 0.13 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.13JR-ND.
RES WW 1W 0.1 OHM 5% 2815 - SM 1 0.1 5% B
 Order 'res ww 1w 0.1 ohm 5% 2815 - SM 1 0.1 5% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.1JB-ND.
RES WW 1W 0.1 OHM 5% 2815 - SM 1 0.1 5% R
 Order 'res ww 1w 0.1 ohm 5% 2815 - SM 1 0.1 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.1JR-ND.
RES WW 1W 0.15 OHM 5% 2815 - SM 1 0.15 5% R
 Order 'res ww 1w 0.15 ohm 5% 2815 - SM 1 0.15 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.15JR-ND.
RES WW 1W 0.16 OHM 5% 2815 - SM 1 0.16 5% R
 Order 'res ww 1w 0.16 ohm 5% 2815 - SM 1 0.16 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.16JR-ND.
RES WW 1W 0.18 OHM 5% 2815 - SM 1 0.18 5% R
 Order 'res ww 1w 0.18 ohm 5% 2815 - SM 1 0.18 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.18JR-ND.
RES WW 1W 0.22 OHM 5% 2815 - SM 1 0.22 5% R
 Order 'res ww 1w 0.22 ohm 5% 2815 - SM 1 0.22 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.22JR-ND.
RES WW 1W 0.24 OHM 5% 2815 - SM 1 0.24 5% R
 Order 'res ww 1w 0.24 ohm 5% 2815 - SM 1 0.24 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.24JR-ND.
RES WW 1W 0.2 OHM 5% 2815 - SM 1 0.2 5% R
 Order 'res ww 1w 0.2 ohm 5% 2815 - SM 1 0.2 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number SM10.2JR-ND.

Options for 560 Ohm 1W Chip Resistor - Surface Mount Stackpole Electronics Inc SM 1 560 5% R
Send this link via E-Mail
Help With This Screen

RES WW 1W 560 OHM 5% 2815 - SM 1 560 5% R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RES WW 1W 560 OHM 5% 2815 - SM 1 560 5% B Next: RES WW 1W 560 OHM 5% AXIAL - WW 1 560 5% R
RES WW 1W 560 OHM 5% 2815 - SM 1 560 5% R