EDGECARD 132POS DIP R/A .050 SLD - ACB66DHAN-S621 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific ACB66DHAN-S621
| Digi-Key Part Number | ACB66DHAN-S621-ND |
10 |
31.53000 |
Extended Price
315.30 |
| Manufacturer Part Number | ACB66DHAN-S621 | |||
| Description | EDGECARD 132POS DIP R/A .050 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB66DHAN-S621 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | MCA |
| Contact Finish | Gold |
| Mounting Type | Through Hole, Right Angle |
| Features | Card Specific |
| Number of Positions | 132 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB66DHAN S621 ACB66DHANS621 |
ACB66DHAN-S621 Specification Sheet
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHAN-S621 (ACB66DHAN-S621-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific ACB66DHAN-S621EDGECARD 132POS DIP R/A .050 SLD - ACB66DHAN-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHAN-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHAD-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHAD-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHAR-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHAR-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHAS-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHAS-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHAT-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHAT-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHBD-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHBD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHBD-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHBN-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHBN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHBN-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHBR-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHBR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHBR-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHBS-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHBS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHBS-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - ACB66DHBT-S621
Order 'edgecard 132pos dip r/a .050 sld - ACB66DHBT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB66DHBT-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - RBB66DHAD-S621
Order 'edgecard 132pos dip r/a .050 sld - RBB66DHAD-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB66DHAD-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - RBB66DHAN-S621
Order 'edgecard 132pos dip r/a .050 sld - RBB66DHAN-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB66DHAN-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - RBB66DHAR-S621
Order 'edgecard 132pos dip r/a .050 sld - RBB66DHAR-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB66DHAR-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - RBB66DHAS-S621
Order 'edgecard 132pos dip r/a .050 sld - RBB66DHAS-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB66DHAS-S621-ND.
EDGECARD 132POS DIP R/A .050 SLD - RBB66DHAT-S621
Order 'edgecard 132pos dip r/a .050 sld - RBB66DHAT-S621' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB66DHAT-S621-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions MCA Card Specific ACB66DHAN-S621
Send this link via E-Mail
Help With This Screen
