CONN CARD EXTEND 130POS .050" - ACB65DHRN - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB65DHRN
| Digi-Key Part Number | ACB65DHRN-ND |
10 |
19.83000 |
Extended Price
198.30 |
| Manufacturer Part Number | ACB65DHRN | |||
| Description | CONN CARD EXTEND 130POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB65DHRN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB65DHRN ACB65DHRN |
ACB65DHRN Specification Sheet
CONN CARD EXTEND 130POS .050" - ACB65DHRN (ACB65DHRN-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB65DHRNCONN CARD EXTEND 130POS .050" - ACB65DHRN
Order 'conn card extend 130pos .050" - ACB65DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHRN-ND.
CONN CARD EXTEND 130POS .050" - ABB65DHRD
Order 'conn card extend 130pos .050" - ABB65DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHRD-ND.
CONN CARD EXTEND 130POS .050" - ABB65DHRN
Order 'conn card extend 130pos .050" - ABB65DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHRN-ND.
CONN CARD EXTEND 130POS .050" - ABB65DHRR
Order 'conn card extend 130pos .050" - ABB65DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHRR-ND.
CONN CARD EXTEND 130POS .050" - ABB65DHRT
Order 'conn card extend 130pos .050" - ABB65DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHRT-ND.
CONN CARD EXTEND 130POS .050" - ACB65DHRD
Order 'conn card extend 130pos .050" - ACB65DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHRD-ND.
CONN CARD EXTEND 130POS .050" - ACB65DHRR
Order 'conn card extend 130pos .050" - ACB65DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHRR-ND.
CONN CARD EXTEND 130POS .050" - ACB65DHRT
Order 'conn card extend 130pos .050" - ACB65DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHRT-ND.
CONN CARD EXTEND 130POS .050" - RBB65DHRD
Order 'conn card extend 130pos .050" - RBB65DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHRD-ND.
CONN CARD EXTEND 130POS .050" - RBB65DHRN
Order 'conn card extend 130pos .050" - RBB65DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHRN-ND.
CONN CARD EXTEND 130POS .050" - RBB65DHRR
Order 'conn card extend 130pos .050" - RBB65DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHRR-ND.
CONN CARD EXTEND 130POS .050" - RBB65DHRT
Order 'conn card extend 130pos .050" - RBB65DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHRT-ND.
CONN CARD EXTEND 130POS .050" - RCB65DHRD
Order 'conn card extend 130pos .050" - RCB65DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHRD-ND.
CONN CARD EXTEND 130POS .050" - RCB65DHRN
Order 'conn card extend 130pos .050" - RCB65DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHRN-ND.
CONN CARD EXTEND 130POS .050" - RCB65DHRR
Order 'conn card extend 130pos .050" - RCB65DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB65DHRN
Send this link via E-Mail
Help With This Screen
