Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB65DHRD
CONN CARD EXTEND 130POS .050" - ACB65DHRD
| Digi-Key Part Number | ACB65DHRD-ND |
10 |
19.83000 |
Extended Price
198.30 |
| Manufacturer Part Number | ACB65DHRD | |||
| Description | CONN CARD EXTEND 130POS .050" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ACB65DHRD |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 130 |
| Number of Rows | 2 |
| Pitch | 0.050" (1.27mm) |
| Packaging | Tube |
| Color | Black |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ACB65DHRD ACB65DHRD |
ACB65DHRD Specification Sheet
CONN CARD EXTEND 130POS .050" - ACB65DHRD (ACB65DHRD-ND)
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB65DHRDGold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB65DHRD
Order 'conn card extend 130pos .050" - ACB65DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB65DHRD
Order 'conn card extend 130pos .050" - ABB65DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ABB65DHRN
Order 'conn card extend 130pos .050" - ABB65DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ABB65DHRR
Order 'conn card extend 130pos .050" - ABB65DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ABB65DHRT
Order 'conn card extend 130pos .050" - ABB65DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABB65DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender ACB65DHRN
Order 'conn card extend 130pos .050" - ACB65DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender ACB65DHRR
Order 'conn card extend 130pos .050" - ACB65DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB65DHRT
Order 'conn card extend 130pos .050" - ACB65DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ACB65DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB65DHRD
Order 'conn card extend 130pos .050" - RBB65DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RBB65DHRN
Order 'conn card extend 130pos .050" - RBB65DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RBB65DHRR
Order 'conn card extend 130pos .050" - RBB65DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHRR-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RBB65DHRT
Order 'conn card extend 130pos .050" - RBB65DHRT' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RBB65DHRT-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange RCB65DHRD
Order 'conn card extend 130pos .050" - RCB65DHRD' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHRD-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender RCB65DHRN
Order 'conn card extend 130pos .050" - RCB65DHRN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHRN-ND.
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Board Lock, Card Extender RCB65DHRR
Order 'conn card extend 130pos .050" - RCB65DHRR' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number RCB65DHRR-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Card Extender, Flange ACB65DHRD
Send this link via E-Mail
Help With This Screen
